XFP & SFP Cages

XFP and SFP cages are compact pluggable transceivers constructed from robust metal frames. They are designed to be bezel mounted to an input/output panel onto the host PCB. SFP stands for small form-factor pluggable and XFP stands for 10 Gigabit small form factor pluggable. They differ in the rate at which they can transmit data and the distance over which they can do so. XFP cages can transmit data at a faster rate, meaning that XFP and SFP cages cannot be used in the same network.

What are XFP and SFP cages used for?

XFP and SFP cages have many different applications in networking and telecommunications, such as data storage, server equipment and telecommunication networks. The XFP cage integrates EMI shielding for the front, intermediate rear, upper rear and lower rear of the cage. They are suitable for use with different board thicknesses and a variety of assembly processes.

What are the different types of XFP and SFP cages?

XFP cages are available with different transmitter or receiver specifications. This enables you to choose the right transceiver for a required optical reach, for example multi-mode fibre.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 45 項產品
Results per page
Description Price Type Gender Number of Contacts Number of Ports Body Orientation Cage Dimensions Termination Method Series Cage Height Cage Length Cage Width
RS庫存編號 820-8173
製造零件編號2007637-5
HK$245.54
單位
SFP Female 4 2 x 2 Right Angle 28.91 x 64.25 x 25.16mm Press-In 2007637 25.16mm 28.91mm 64.25mm
RS庫存編號 164-3164
製造零件編號2007637-5
HK$192.452
Each (In a Tray of 140)
單位
SFP Female 4 2 x 2 Right Angle 28.91 x 64.25 x 25.16mm Press-In 2007637 25.16mm 28.91mm 64.25mm
RS庫存編號 188-4408
製造零件編號2350203-1
HK$95.96
單位
- - - - - - - - - - -
RS庫存編號 164-8828
製造零件編號1489962-1
HK$15.275
Each (In a Tray of 480)
單位
Cage Female 20 1 Right Angle 9.7 x 14 x 48.7mm Solder SFP 9.7mm 48.7mm 14mm
RS庫存編號 164-0754
製造零件編號2007263-1
HK$51.744
個 (以毎盒:270)
單位
Ganged Cage Female - 2 - 9.7 x 28.75 x 48.7mm Press-In SFP+ 9.7mm 48.7mm 28.75mm
RS庫存編號 161-5607
製造零件編號2007194-1
HK$34.467
Each (In a Tray of 144)
單位
Cage - - 1 - 9.46 x 14 x 48.7mm Solder SFP+ 9.46mm 48.7mm 14mm
RS庫存編號 909-8069
製造零件編號2007464-3
HK$132.83
單位
SFP Female - 1 Straight 14.5 x 48.7 x 22.8mm Press Fit - 22.8mm 14.5mm 48.7mm
RS庫存編號 161-4037
製造零件編號1551891-1
HK$119.158
Each (In a Tray of 24)
單位
QSFP Female - 1 Right Angle 22.2 x 55.7 x 13.29mm Press-In 1551891 13.29mm 22.2mm 55.7mm
RS庫存編號 164-8360
製造零件編號2007464-3
HK$112.553
個 (以毎盒:40)
單位
SFP Female - 1 Straight 14.5 x 48.7 x 22.8mm Press Fit - 22.8mm 14.5mm 48.7mm
RS庫存編號 820-8334
製造零件編號1551891-1
HK$131.08
單位
QSFP Female - 1 Right Angle 22.2 x 55.7 x 13.29mm Press-In 1551891 13.29mm 22.2mm 55.7mm
RS庫存編號 185-9822
製造零件編號2227302-1
HK$18.83
/個 (每包:6個)
單位
Cage - - 1 Straight 48.7 x 14.5 x 8.95mm Press-Fit SFP 8.95mm 48.7mm 14.5mm
RS庫存編號 820-8145
製造零件編號1888781-1
HK$100.71
單位
QSFP Female 4 1 Right Angle 22.2 x 53.5 x 13.29mm Press-In 1888781 13.29mm 22.2mm 53.5mm
全新
RS庫存編號 191-8472
製造零件編號6367035-1
HK$38.357
個 (以毎盒:60)
單位
Top Cage - - 1 - 48.8 x 13.85 x 9.25mm Solder SFP 9.25mm 48.8mm 13.85mm
RS庫存編號 188-4303
製造零件編號2349050-1
HK$108.992
Each (In a Tray of 16)
單位
Cage Assembly - 3 3 - - - - - - -
RS庫存編號 188-4401
製造零件編號2349050-1
HK$117.80
單位
Cage Assembly - 3 3 - - - - - - -
RS庫存編號 164-3157
製造零件編號1888781-1
HK$81.095
個 (以毎盒:192)
單位
QSFP Female 4 1 Right Angle 22.2 x 53.5 x 13.29mm Press-In 1888781 13.29mm 22.2mm 53.5mm
RS庫存編號 185-9280
製造零件編號2227303-1
HK$14.075
個 (以毎盒:192)
單位
Cage - - 1 Straight 48.7 x 14.5 x 8.95mm Solder SFP 8.95mm 48.7mm 14.5mm
RS庫存編號 161-5608
製造零件編號2007198-1
HK$38.24
Each (In a Tray of 144)
單位
Cage Female - 1 - 14.5 x 14.5 x 48.7mm Press-In SFP+ 9.7mm 48.7mm 14.5mm
RS庫存編號 164-5229
製造零件編號2007464-1
HK$120.589
Each (In a Tray of 40)
單位
SFP Female - 1 Right Angle 14.5 x 48.7 x 13.5mm Press-In 2007464 13.5mm 14.5mm 48.7mm
RS庫存編號 756-1133
製造零件編號2057183-1
HK$325.96
單位
QSFP Cage & Connector Male 38 4 Straight 79 x 60.57 x 13.7mm Press-In QSFP 13.7mm 79mm 60.57mm