Automotive Connectors

Electronic connectors for use in automobiles have to be tough and reliable. As they are often placed in parts of an automobile that are open to the elements, they are typical very well sealed against dust ingress and moisture, and usually have a good degree of heat resistance. Also, due to the vibration factors of being installed in a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.

Applications
The RS range of automotive connectors contains various connector kits to suit the requirements of those in the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wire harnesses, whether bike, car or caravan, with some especially suited to motocross and boating.

Features and Benefits
• Environmentally Sealed
• Secure Mating
• Heat Resistant Properties
• Easy to Assemble Connector Kits Available

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS庫存編號 450-587
BrandRS PRO
HK$22.49
單位
- Auxiliary Connector - - 8A - - Black - Solder Tag - - - -
RS庫存編號 156-4072
BrandRS PRO
HK$128.24
單位
- Connector Female to Male - 8A - - Black - - 21mm - - 69mm
RS庫存編號 295-8793
BrandRS PRO
HK$84.57
單位
- Connector Male - 8A - - - - - 18mm - - 78.5mm
RS庫存編號 156-4094
BrandRS PRO
HK$85.16
單位
- Connector Male - 8A - - - - - 18mm - - 78.5mm
RS庫存編號 156-4088
BrandRS PRO
HK$142.37
單位
- Connector Male - 8A - - - - - 18mm - - 78.5mm
RS庫存編號 295-8787
BrandRS PRO
HK$144.19
單位
- Connector Male - 8A - - - - - 18mm - - 78.5mm
RS庫存編號 156-4044
BrandRS PRO
HK$180.97
單位
- Connector Female - 16A - - - - - - - - -