Automotive Connectors

Electronic connectors for use in automobiles have to be tough and reliable. As they are often placed in parts of an automobile that are open to the elements, they are typical very well sealed against dust ingress and moisture, and usually have a good degree of heat resistance. Also, due to the vibration factors of being installed in a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.

Applications
The RS range of automotive connectors contains various connector kits to suit the requirements of those in the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wire harnesses, whether bike, car or caravan, with some especially suited to motocross and boating.

Features and Benefits
• Environmentally Sealed
• Secure Mating
• Heat Resistant Properties
• Easy to Assemble Connector Kits Available

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 863 項產品
Results per page
Description Price Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS庫存編號 136-1723
製造零件編號282080-1
HK$6.194
個 (以毎袋:800)
單位
2 Connector Male 1 14A Cable Mount AMP Superseal 1.5 Black IP66, IP69K Crimp - 9.3mm 15.3mm 32.2mm
RS庫存編號 314-1198
製造零件編號282080-1
HK$9.976
/個 (每包:5個)
單位
2 Connector Male 1 14A Cable Mount AMP Superseal 1.5 Black IP66 Crimp - 9.3mm 15.3mm 32.2mm
RS庫存編號 136-1728
製造零件編號282104-1
HK$4.567
個 (以毎盒:1500)
單位
2 - Female 1 - Cable Mount AMP Superseal 1.5 - - - - - - 42mm
RS庫存編號 314-1255
製造零件編號282104-1
HK$8.30
/個 (每包:5個)
單位
2 - Female 1 - Cable Mount AMP Superseal 1.5 - - - - - - 42mm
RS庫存編號 909-7286
製造零件編號929504-2
HK$11.74
/個 (每包:5個)
單位
6 Housing Female 2 - In-Line Mount Junior Power Timer Black - - - 29.5mm 23mm 37.6mm
RS庫存編號 909-7315
製造零件編號929505-2
HK$22.81
單位
6 Housing Female 2 - In-Line Mount Junior Power Timer Black - - - 22.6mm 22.4mm 26mm
RS庫存編號 162-1679
製造零件編號929505-2
HK$14.847
個 (以毎袋:800)
單位
6 Housing Female 2 - In-Line Mount Junior Power Timer Black - - - 22.6mm 22.4mm 26mm
RS庫存編號 314-1205
製造零件編號282087-1
HK$16.19
/個 (每包:5個)
單位
3 - Male 1 - Cable Mount AMP Superseal 1.5 - - - - - - -
RS庫存編號 136-1724
製造零件編號282087-1
HK$10.398
個 (以毎袋:650)
單位
3 - Male 1 - - AMP Superseal 1.5 - - - - - - -
RS庫存編號 718-2679
製造零件編號969191-1
HK$47.22
單位
8 Housing Male - - - Timer - - - - - 25.1mm -
RS庫存編號 164-0933
製造零件編號969191-1
HK$27.342
個 (以毎盒:1000)
單位
8 Housing Male - - - Timer - - - - - 25.1mm -
RS庫存編號 136-1730
製造零件編號282106-1
HK$9.143
個 (以毎盒:900)
單位
4 - Female 1 - - AMP Superseal 1.5 - - - - - - 42mm
RS庫存編號 680-9437
製造零件編號776164-1
HK$96.52
單位
35 Housing Female 3 17A Cable Mount AMPSEAL Black - Crimp - 27.6mm 63.4mm 33.6mm
RS庫存編號 314-1277
製造零件編號282106-1
HK$14.004
/個 (每包:5個)
單位
4 - Female 1 - Cable Mount AMP Superseal 1.5 - - - - - - 42mm
RS庫存編號 164-2383
製造零件編號1-1418883-1
HK$122.186
個 (以毎盒:117)
單位
62 Housing Female 7 - - AMP MCP 1.5/2.8 Black - - - 44mm 120.5mm 46mm
RS庫存編號 718-6794
製造零件編號1-1418883-1
HK$171.07
單位
62 Housing Female 7 - - AMP MCP 1.5/2.8 Black - - - 44mm 120.5mm 46mm
RS庫存編號 163-9944
製造零件編號1-967644-1
HK$17.189
個 (以毎袋:2700)
單位
2 Connector Female 1 - Cable Mount Micro Quadlock System Black - Crimp - 15.2mm 17.4mm 24.15mm
RS庫存編號 136-1725
製造零件編號282088-1
HK$24.49
個 (以毎袋:500)
單位
4 - Male 1 - - AMP Superseal 1.5 - - - - - - -
RS庫存編號 314-1211
製造零件編號282088-1
HK$2.89
/個 (每包:5個)
單位
4 - Male 1 - Cable Mount AMP Superseal 1.5 - - - - - - -
RS庫存編號 712-1536
製造零件編號1674320-1
HK$158.37
單位
8 Power Connector Female - 1A Cable Mount Micro Motor - - - - 13mm 23mm 30mm