Automotive Connectors

Electronic connectors for use in automobiles have to be tough and reliable. As they are often placed in parts of an automobile that are open to the elements, they are typical very well sealed against dust ingress and moisture, and usually have a good degree of heat resistance. Also, due to the vibration factors of being installed in a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.ApplicationsThe RS range of automotive connectors contains various connector kits to suit the requirements of those in the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wire harnesses, whether bike, car or caravan, with some especially suited to motocross and boating. Features and Benefits Environmentally Sealed Secure Mating Heat Resistant Properties Easy to Assemble Connector Kits Available

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 130 項產品
Results per page
Description Price Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS庫存編號 724-2276
製造零件編號DTM043P-E003
BrandDeutsch
HK$27.55
單位
3 Connector Female 1 7.5A - DTM Grey - Crimp - 16.21mm 16.26mm 41.15mm
RS庫存編號 425-698
製造零件編號DT0612SA-CE10
BrandDeutsch
HK$42.81
單位
12 Connector Male - 13A - DT Black - - - - - -
RS庫存編號 425-692
製造零件編號DT062S-CE06
BrandDeutsch
HK$16.45
單位
2 Connector Male - 13A - DT Black - Crimp - - - -
RS庫存編號 425-765
製造零件編號DT042P-CE02
BrandDeutsch
HK$15.68
單位
2 Connector Receptacle - 13A - DT - - Crimp - - - -
RS庫存編號 915-6571
製造零件編號DTM06-12SA
BrandDeutsch
HK$33.90
單位
12 Connector Male 2 7.5A - DTM Grey - - - 15.24mm 40mm 30.1mm
RS庫存編號 724-2292
製造零件編號DTM063S-E007
BrandDeutsch
HK$22.43
單位
3 Connector Male 1 7.5A - DTM Grey - Crimp - 16.21mm 16.26mm 41.15mm
RS庫存編號 915-6607
製造零件編號DTM06-4S
BrandDeutsch
HK$12.28
單位
4 Connector Male 2 7.5A - DTM Grey - - - 17.65mm 15.24mm 30.1mm
RS庫存編號 724-2295
製造零件編號DTM0412PB
BrandDeutsch
HK$57.31
單位
12 Connector Female 2 7.5A - DTM Black - Crimp - 20.22mm 40.01mm 43.69mm
RS庫存編號 724-2576
製造零件編號DTM0612SA
BrandDeutsch
HK$33.90
單位
12 Connector Male 2 7.5A - DTM Grey - Crimp - 20.22mm 40.01mm 43.69mm
RS庫存編號 425-733
製造零件編號DT066S-CE06
BrandDeutsch
HK$21.92
單位
6 Connector Male - 13A - DT - - Crimp - - - -
RS庫存編號 724-2298
製造零件編號DTM062S-E007
BrandDeutsch
HK$20.17
單位
2 Connector Male 1 7.5A - DTM Grey - Crimp - 16.21mm 12.07mm 41.15mm
全新
RS庫存編號 190-3958
製造零件編號DT04-08PA
BrandDeutsch
HK$60.917
/個 (每包:350個)
單位
8 Connector Female 2 13A - DT Grey - - - 25.4mm 36.45mm 45.67mm
RS庫存編號 915-6569
製造零件編號DTM04-2P
BrandDeutsch
HK$11.78
單位
2 Connector Female 1 7.5A - DTM Grey - - - 16.21mm 16.54mm 41.15mm
RS庫存編號 922-8774
製造零件編號DT06-2S-SDT-CE27
BrandDeutsch
HK$23.37
單位
2 Connector Housing Male 1 13A Free Hanging DT Grey - Crimp - - - -
RS庫存編號 915-6578
製造零件編號DTM04-4P
BrandDeutsch
HK$27.08
單位
4 Connector Female 2 7.5A - DTM Grey - - - 19.61mm 19.2mm 43.69mm
RS庫存編號 915-6547
製造零件編號DT06-12SA
BrandDeutsch
HK$44.34
單位
12 Connector Female 2 13A - DT Grey - - - 18.19mm 40.56mm 30.94mm
RS庫存編號 425-682
製造零件編號DT063S-CE06
BrandDeutsch
HK$10.47
單位
3 Connector Male - 13A - DT - - - - - - -
RS庫存編號 915-6543
製造零件編號DT04-08PA
BrandDeutsch
HK$31.04
單位
8 Connector Female 2 13A - DT Grey - - - 25.4mm 36.45mm 45.67mm
全新
RS庫存編號 190-3965
製造零件編號DTM04-2P
BrandDeutsch
HK$15,961.37
1 包 1200 套
Pack(s)
2 Connector Female 1 7.5A - DTM Grey - - - 16.21mm 16.54mm 41.15mm
RS庫存編號 915-6562
製造零件編號DT06-6S
BrandDeutsch
HK$22.77
單位
6 Connector Male 2 13A - DT Grey - - - 22.63mm 18.19mm 30.94mm