DC Power Plugs

What is a DC Power plug?

The DC Power Plug is designed to supply direct current from a mains connection to a device, and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent accidental interconnection of incompatible sources and loads.

DC Jacks
The standard dc barrel plug or jack has two conductors, one each for power and ground. Convention is for the center pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.
Applications
Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments and sound systems.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Current Rating Inner Diameter Body Orientation Outer Diameter Voltage Rating Length Mounting Type IP Rating Minimum Cable Diameter Maximum Cable Diameter Contact Plating Contact Material Series
RS庫存編號 505-1564
製造零件編號XNES/J 250
BrandLumberg
HK$14.16
單位
1A 2.5mm Straight 5.5mm 12 V dc 43mm Cable Mount - - - Nickel Brass XNES/J
RS庫存編號 909-2244
製造零件編號1636 06
BrandLumberg
HK$22.52
單位
2A 4.1mm Straight 6.5mm 24 V dc 37mm Cable Mount - 1.7mm 7mm Nickel CuZn -
RS庫存編號 170-5685
製造零件編號1636 06
BrandLumberg
HK$13.99
個 (以毎盒:100)
單位
2A 4.1mm Straight 6.5mm 24 V dc 37mm Cable Mount - 1.7mm 7mm Nickel CuZn -
RS庫存編號 138-9405
製造零件編號15-206
BrandLumberg
HK$9.59
單位
1A 2.5mm Straight 5.5mm 12 V dc 29.5mm - - - - Nickel Brass XNES/J
RS庫存編號 124-8900
製造零件編號1633 03
BrandLumberg
HK$12.472
/個 (每包:5個)
單位
4A - Straight - 12 V dc 46.5mm Cable Mount - - - Nickel Copper Alloy 1633
RS庫存編號 124-9881
製造零件編號1610 02
BrandLumberg
HK$9.558
/個 (每包:5個)
單位
500mA 1.95mm Straight 12mm 12 V dc 14.4mm Snap-In - - - Nickel CuSn, CuZn 1610
RS庫存編號 124-8899
製造零件編號1631 01
BrandLumberg
HK$9.222
/個 (每包:5個)
單位
500mA - Straight - 12 V dc - Cable Mount - - - - - 1631
RS庫存編號 124-8901
製造零件編號1633 04
BrandLumberg
HK$12.472
/個 (每包:5個)
單位
4A - Straight - 12 V dc 46.5mm Cable Mount - - - Nickel Copper Alloy 1633
RS庫存編號 505-1558
製造零件編號XNES/J 210
BrandLumberg
HK$14.16
單位
500mA 2.1mm Straight 5.5mm 12 V dc 43mm Cable Mount - - - Nickel Brass NES/J
RS庫存編號 138-9382
製造零件編號NES 1 GRAU
BrandLumberg
HK$15.44
單位
3A 1.98mm Straight 6mm 34 V dc 36mm - - - - Nickel Brass NEB/J
RS庫存編號 138-9376
製造零件編號512-15223
BrandLumberg
HK$13.62
單位
500mA 2.1mm Straight 5.5mm 12 V dc 35mm - - - - Nickel Brass NES/J
RS庫存編號 124-8902
製造零件編號1636 07
BrandLumberg
HK$30.74
單位
10A - Straight - 24 V dc 71.1mm Cable Mount - - - Nickel Brass 1636
RS庫存編號 138-9398
製造零件編號51215217
BrandLumberg
HK$10.21
單位
500mA 2.1mm Straight 5.5mm 12 V dc 29.5mm - - - - Nickel Brass NES/J