DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.
Applications
Though USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS庫存編號 487-848
BrandRS PRO
HK$20.68
單位
2.1mm PCB Mount 16 V dc 2.5A Right Angle - 14.5mm 9mm Nickel Copper -
RS庫存編號 487-842
BrandRS PRO
HK$57.17
單位
2.5mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper -
RS庫存編號 487-832
BrandRS PRO
HK$68.00
單位
2.1mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper -
RS庫存編號 448-376
BrandRS PRO
HK$1.665
/個 (每包:10個)
單位
2.5mm PCB Mount 12 V dc 1A Straight - 14.5mm 9mm Nickel Brass -
RS庫存編號 448-382
BrandRS PRO
HK$6.942
/個 (每包:10個)
單位
2.1mm PCB Mount 12 V dc 1A Right Angle - 14.5mm 9mm Nickel Brass -
RS庫存編號 448-370
BrandRS PRO
HK$1.874
/個 (每包:10個)
單位
2.1mm Panel Mount 12 V dc 1A Straight - 16.1mm 9mm Nickel Brass -
RS庫存編號 476-151
BrandRS PRO
HK$60.98
單位
2.5mm Panel Mount 12 V dc 5A Right Angle - 19.9mm - Nickel Copper -
RS庫存編號 884-0957
BrandRS PRO
HK$9.80
/個 (每包:5個)
單位
2.1mm Through Hole 16 V dc 2A Right Angle - 15.2mm 9mm - - FC68147
RS庫存編號 294-6992
BrandRS PRO
HK$19.018
/個 (每包:5個)
單位
1.45mm Panel Mount 18 V dc 2A Straight - 18.2mm - Nickel Silver Alloy Brass JSBJ5
RS庫存編號 476-157
BrandRS PRO
HK$19.94
單位
2.5mm Surface Mount 16 V dc 2.5A Straight - 17.1mm 9mm Nickel Copper -
RS庫存編號 884-0944
BrandRS PRO
HK$9.278
/個 (每包:5個)
單位
2.5mm Through Hole 16 V dc 2A Right Angle - 15.2mm 9mm - - FC68147
RS庫存編號 173-9847
BrandRS PRO
HK$21.001
個 (以毎盒:250)
單位
1.45mm Panel Mount 18 V dc 2A Straight - 18.2mm - Nickel Silver Alloy Brass JSBJ5
RS庫存編號 143-8916
BrandRS PRO
HK$20.76
個 (以毎袋:5)
單位
2.1 mm, 2.5 mm PCB Mount 12 V dc 5A Right Angle - 14.5mm 9mm Tin Copper Alloy -
RS庫存編號 448-386
BrandRS PRO
HK$2.104
/個 (每包:10個)
單位
1.3mm PCB Mount 12 V dc 1A Straight - 8mm 9mm Nickel Brass -
RS庫存編號 143-8930
BrandRS PRO
HK$42.244
個 (以毎袋:5)
單位
2.5mm PCB Mount 16 V dc 2A Right Angle - 15.2mm 9mm Nickel, Silver Brass, Copper Alloy, Phosphor Bronze -
RS庫存編號 143-8915
BrandRS PRO
HK$20.76
個 (以毎袋:5)
單位
2.1 mm, 2.5 mm PCB Mount 12 V dc 5A Right Angle - 14.5mm 9mm Tin Copper Alloy -
RS庫存編號 125-1075
BrandRS PRO
HK$11.568
/個 (每包:5個)
單位
2.1 mm, 2.5 mm PCB Mount 12 V dc 2A Straight - 8.9mm 10.9mm Nickel, Tin Brass, Phosphor Bronze -
RS庫存編號 143-8913
BrandRS PRO
HK$33.858
個 (以毎袋:5)
單位
2mm Chassis Mount - - Straight - 21.3mm 11.5mm Gold, Nickel Brass -
RS庫存編號 143-8931
BrandRS PRO
HK$42.244
個 (以毎袋:5)
單位
2.1mm PCB Mount 16 V dc 2A Right Angle - 15.2mm 9mm Nickel, Silver Brass, Copper Alloy, Phosphor Bronze -
RS庫存編號 143-8914
BrandRS PRO
HK$33.858
個 (以毎袋:5)
單位
2.5mm Chassis Mount - - Straight - 21.3mm 11.5mm Gold, Nickel Brass -