DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 33 項產品
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS庫存編號 163-1825
製造零件編號694102107102
HK$9.84
個 (在毎卷:500)
單位
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 163-1828
製造零件編號694103107102
HK$9.35
個 (在毎卷:500)
單位
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 122-4868
製造零件編號694001
HK$1,091.72
單位
- - - - - - - - - - -
RS庫存編號 122-4875
製造零件編號694103304002
HK$10.61
/個 (每包:5個)
單位
1.35mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 122-4870
製造零件編號694102107102
HK$14.116
/個 (每包:5個)
單位
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 122-4873
製造零件編號694103107102
HK$14.63
/個 (每包:5個)
單位
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 163-1831
製造零件編號694103304002
HK$6.82
Each (In a Tray of 320)
單位
1.35mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 163-1826
製造零件編號694102303002
HK$4,200.00
毎包:1000 個
Bag(s)
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 122-4883
製造零件編號694108301002
HK$8.90
/個 (每包:5個)
單位
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 163-1834
製造零件編號694106106102
HK$11.58
個 (在毎卷:250)
單位
2.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 163-1827
製造零件編號694102304002
HK$7.33
Each (In a Tray of 320)
單位
3.5mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 163-1838
製造零件編號694108105102
HK$12.54
個 (在毎卷:200)
單位
5.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 122-4884
製造零件編號694108402002
HK$10.61
/個 (每包:5個)
單位
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 163-1824
製造零件編號694101308002
HK$6,230.00
毎包:1000 個
Bag(s)
2.35mm Through Hole 12 V dc 2A Right Angle - 5mm 12mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 122-4871
製造零件編號694102303002
HK$7.31
/個 (每包:5個)
單位
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 163-1842
製造零件編號694108402002
HK$4.55
個 (以毎袋:500)
單位
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 163-1832
製造零件編號694105309102
HK$16.96
個 (在毎卷:320)
單位
1.65mm Through Hole 20 V dc 5.5A Right Angle - 10mm 11.7mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 122-4877
製造零件編號694106105102
HK$16.02
/個 (每包:5個)
單位
5.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 163-1836
製造零件編號694106301002
HK$5.531
個 (以毎袋:500)
單位
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS庫存編號 122-4872
製造零件編號694102304002
HK$10.61
/個 (每包:5個)
單位
1mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC