DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.
Applications
Though USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS庫存編號 170-5464
製造零件編號1614 20
BrandLumberg
HK$19.371
個 (以毎盒:250)
單位
2.35mm Chassis Mount 12 V dc 1A Straight - - - Nickel - 16
RS庫存編號 111-3725
製造零件編號1614 20
BrandLumberg
HK$39.39
單位
2.35mm Chassis Mount 12 V dc 1A Straight - - - Nickel - 16
RS庫存編號 505-1570
製造零件編號1613 03
BrandLumberg
HK$12.91
單位
- Through Hole 3.15 V dc 2A Right Angle - - - Tin Copper Alloy -
RS庫存編號 124-8897
製造零件編號1610 05
BrandLumberg
HK$11.774
/個 (每包:5個)
單位
2.35mm Snap-In 24 V dc 2A Straight - 14.4mm 12 (Dia.)mm Nickel Brass, Copper Tin 1610
RS庫存編號 124-8898
製造零件編號1614 21
BrandLumberg
HK$50.29
單位
1mm Snap-In 24 V dc 10A Straight - 16.5mm 15 (Dia.)mm Nickel Copper Tin 1614
RS庫存編號 124-1510
製造零件編號1614 19
BrandLumberg
HK$30.16
單位
2.1mm Panel Mount 12 V dc 500mA Straight - 13.2mm 10.8 (Dia.)mm Nickel, Silver Brass (CuSn) 16