Hazardous Area Power Connectors

Hazardous area power connectors are designed to allow fast connection in specifically hazardous environments. They're available in a range of formats, including plugs, sockets and couplers.

What do hazardous area power connectors do?

Hazardous area power connectors allow fast and convenient power connection in extreme conditions such as dusty, damp or gas-prone environments. They're built in robust materials able to withstand the demands of outdoor use. All fixings and screws supplied are manufactured from stainless steel for chemical resistance and durability.

Types of hazardous area power connectors?

Hazardous area plugs, sockets and couplers are designed to match the different power connections found across industry. They're most commonly resistant to fire, chemicals and high impact. Some typical connectors include socket devices that allow plug disconnection under load, or surface mount switched interlock outlet sockets. These switched sockets are for use in potentially explosive atmospheres. They're constructed from strong polyester reinforced with glass fibre that offers superior resistance against damage and impact.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Type Plug/Socket Mounting Type Pole Format Voltage Rating Current Rating Colour IP Rating Housing Material Contact Material Contact Plating Strain Relief Gender Hardware Material
RS庫存編號 377-7292
製造零件編號GHG5114306R0002
BrandCEAG
HK$2,031.06
單位
Connector Socket Surface Mount 2P+E 250 V 16A - IP66 Glass Fibre Reinforced PET Brass Nickel Yes Female -
RS庫存編號 377-7242
製造零件編號GHG5117306R0001
BrandCEAG
HK$752.07
單位
Connector Plug Cable Mount 2P+E 240 V 16A Blue IP66 Glass Fibre Reinforced Nylon, Nylon Brass Nickel Yes Male Stainless Steel
RS庫存編號 377-7309
製造零件編號GHG5114406R0001
BrandCEAG
HK$3,406.60
單位
Connector Socket Surface Mount 3P+E 415 V 16A - IP66 Glass Fibre Reinforced PET Brass Nickel Yes Female -
RS庫存編號 377-7337
製造零件編號GHG5113304R0001
BrandCEAG
HK$2,069.95
單位
Coupler Plug, Socket Cable Mount 2P+E 130 V 16A - IP66 Nylon Brass Nickel Yes Female, Male -
RS庫存編號 377-7286
製造零件編號GHG5114304R0002
BrandCEAG
HK$2,031.17
單位
Connector Socket Surface Mount 2P+E 130 V 16A - IP66 Glass Fibre Reinforced PET Brass Nickel Yes Female -
RS庫存編號 377-7258
製造零件編號GHG5117406R0001
BrandCEAG
HK$835.58
單位
Connector Plug Cable Mount 3P+E 415 V 16A Red IP66 Glass Fibre Reinforced Nylon, Nylon Brass Nickel Yes Male Stainless Steel
RS庫存編號 377-7236
製造零件編號GHG5117304R0001
BrandCEAG
HK$752.18
單位
Connector Plug Cable Mount 2P+E 120 V 16A Yellow IP66 Glass Fibre Reinforced Nylon, Nylon Brass Nickel Yes Male Stainless Steel
RS庫存編號 377-7343
製造零件編號GHG5113306R0001
BrandCEAG
HK$2,069.84
單位
Coupler Socket Cable Mount 2P+E 250 V 16A - IP66 Nylon Brass Nickel Yes Female, Male -