Heavy Duty Power Connector Contacts

Heavy-duty power connector contacts are the part of the connector which enables the transfer of voltage and current to power equipment. The metal contacts can either be pin (male) or socket (female). Power connector contacts are used in conjunction with heavy-duty electrical connectors including Han D, Han-Com and Han-Modular inserts. RS Components offer an extensive range of connector contacts in a variety of contact materials, platings and wire sizes.




Selecting the correct connector contact.




There are a few things that must be considered when selecting the best power contact for your application. Electrical power connectors often carry large voltages and high currents so great care must be taken to ensure you have the right connector.



  • Amperage and voltage - The current carrying capacity of the connector and contacts running through the circuit will determine which range of industrial connectors will be suitable. Heat will be produced by the contacts, so the total number of contacts and the layout of your connector must be carefully considered.


  • Wire size - The wire size will be determined by the size of the contact and the amount of current it can safely handle. Wire sizes will be quoted in AWG or CSA. The larger the wire size the more current the conductors can carry.


  • Plating - There are different types of plating on connector contacts including gold and silver. The plating material will impact the conductivity of the connection as well as durability and corrosion resistance.


  • Termination Type - Heavy-duty terminals are usually crimped onto wires using an appropriately sized crimping tool. This method ensures a more reliable termination. Some terminals can also be soldered.


Browse our range of high-quality terminals and heavy-duty connectors for all of your industrial application requirements.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 700 項產品
Results per page
Description Price Series Accessory Type Contact Plating For Use With Contact Material Pole Format Number of Contacts Range Voltage Rating Current Rating Minimum Wire Size mm² Maximum Wire Size mm² Gender Mounting Type
RS庫存編號 290-6118
製造零件編號5900
HK$16.993
/個 (每包:4個)
單位
PP75 Contact - Heavy Duty Power Connector - - 1 Powerpole Contacts 600 V ac/dc 75A - - Male/Female -
RS庫存編號 173-7350
製造零件編號09330006204
BrandHARTING
HK$4.873
/個 (每包:100個)
單位
Han Contacts Crimp Contact - Heavy Duty Power Connector - - - Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid 500 V 16A 1.5mm² 1.5mm² Female -
RS庫存編號 221-1791
製造零件編號09330006204
BrandHARTING
HK$5.664
/個 (每包:50個)
單位
Han E Crimp Contact - Heavy Duty Power Connectors - - - Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid 500 V 16A - - Female -
RS庫存編號 221-1808
製造零件編號09330006102
BrandHARTING
HK$5.163
/個 (每包:50個)
單位
Han E Crimp Contact - Heavy Duty Power Connectors - - - Han Com, Han E, Han EE, Han Modular 70A Hybrid 500 V 16A - - Male -
RS庫存編號 221-1779
製造零件編號09330006104
BrandHARTING
HK$4.85
/個 (每包:50個)
單位
Han E Crimp Contact - Heavy Duty Power Connectors - - - Han Com, Han E, Han EE, Han Modular 70A Hybrid 500 V 16A - - Male -
RS庫存編號 221-1814
製造零件編號09330006202
BrandHARTING
HK$4.744
/個 (每包:50個)
單位
Han E Crimp Contact - Heavy Duty Power Connectors - - - Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid 500 V 16A - - Female -
RS庫存編號 290-6174
製造零件編號1319
HK$57.89
/個 (每包:2個)
單位
PP120 Contact - Heavy Duty Power Connector - - 1 Powerpole Contacts 600 V ac/dc 120A - - Male/Female -
RS庫存編號 417-8810
製造零件編號0915000622102
BrandHARTING
HK$27.229
/個 (每包:50個)
單位
Han D Crimp Contact - Heavy Duty Power Connectors - - - Han CD, Han Com, Han D, Han DD, Han DDD, Han Q, Han Quintax 250 V 10A - - Female -
RS庫存編號 114-7970
製造零件編號09150006101
BrandHARTING
HK$11.035
/個 (每包:50個)
單位
Han D Crimp Contact - Heavy Duty Power Connectors - - - Han CD, Han Com, Han D, Han DD, Han DDD, Han Q, R15 250 V 10A - - Male -
RS庫存編號 173-7323
製造零件編號09150006101
BrandHARTING
HK$9.978
/個 (每包:100個)
單位
Han Contacts Crimp Contact - Heavy Duty Power Connector - - - Han CD, Han Com, Han D, Han DD, Han DDD, Han Q, R15 250 V 10A 1.5mm² 1.5mm² Male -
RS庫存編號 221-1937
製造零件編號09140006258
BrandHARTING
HK$225.10
單位
Han-Modular Pneumatic Contact - Heavy Duty Power Connector - - 1 Han Pneumatic - - - - Female -
RS庫存編號 173-7372
製造零件編號09140006258
BrandHARTING
HK$202.854
/個 (每包:10個)
單位
Han-Modular Pneumatic Contact - Heavy Duty Power Connector - - - Han Pneumatic - - - - Female -
RS庫存編號 173-7402
製造零件編號0915000622102
BrandHARTING
HK$24.011
/個 (每包:100個)
單位
Han Contacts Crimp Contact - Heavy Duty Power Connector - - - Han CD, Han Com, Han D, Han DD, Han DDD, Han Q, Han Quintax 250 V 10A 1.5mm² 1.5mm² Female -
RS庫存編號 756-0767
製造零件編號53892-4
HK$6.868
/個 (每包:5個)
單位
Series I Power Lock Connector - Heavy Duty Power Connector - - 1 - 600 V ac 31A 0.8mm² 3.1mm² Male -
RS庫存編號 741-7818
製造零件編號09330006216
BrandHARTING
HK$56.345
/個 (每包:25個)
單位
Han E Crimp Contact - Heavy Duty Power Connectors - - - Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid 830 V 16A 1.5mm² 1.5mm² Female -
RS庫存編號 173-7408
製造零件編號09150006205
BrandHARTING
HK$7.776
/個 (每包:100個)
單位
Han Contacts Crimp Contact - Heavy Duty Power Connector - - - Han CD, Han Com, Han D, Han DD, Han DDD, Han Q 250 V 10A 0.75mm² 0.75mm² Female -
RS庫存編號 408-303
製造零件編號13163300
HK$12.099
/個 (每包:10個)
單位
H-D 1.6 Contact - Heavy Duty Power Connectors - - - - 250 V ac 10A - - Female -
RS庫存編號 756-0057
製造零件編號09110006216
BrandHARTING
HK$161.55
單位
TC 100 Crimp Contact - Han GND Series - - - Han 100A Crimp, Han HC 1 kV 100A 16mm² 16mm² Female -
RS庫存編號 922-9764
製造零件編號09030006140
BrandHARTING
HK$72.299
個 (以毎袋:100)
單位
DIN 41612 High Voltage Contact - - - - - Din Signal M - - - - Male -
RS庫存編號 173-7650
製造零件編號09140006256
BrandHARTING
HK$203.504
/個 (每包:10個)
單位
Han-Modular Pneumatic Contact with Shut Off - 3 Contact Pneumatic Module - - - - - - - - Female -