Heavy Duty Power Connector Contacts

Heavy-duty power connector contacts are the part of the connector which enables the transfer of voltage and current to power equipment. The metal contacts can either be pin (male) or socket (female). Power connector contacts are used in conjunction with heavy-duty electrical connectors including Han D, Han-Com and Han-Modular inserts. RS Components offer an extensive range of connector contacts in a variety of contact materials, platings and wire sizes.




Selecting the correct connector contact.




There are a few things that must be considered when selecting the best power contact for your application. Electrical power connectors often carry large voltages and high currents so great care must be taken to ensure you have the right connector.



  • Amperage and voltage - The current carrying capacity of the connector and contacts running through the circuit will determine which range of industrial connectors will be suitable. Heat will be produced by the contacts, so the total number of contacts and the layout of your connector must be carefully considered.


  • Wire size - The wire size will be determined by the size of the contact and the amount of current it can safely handle. Wire sizes will be quoted in AWG or CSA. The larger the wire size the more current the conductors can carry.


  • Plating - There are different types of plating on connector contacts including gold and silver. The plating material will impact the conductivity of the connection as well as durability and corrosion resistance.


  • Termination Type - Heavy-duty terminals are usually crimped onto wires using an appropriately sized crimping tool. This method ensures a more reliable termination. Some terminals can also be soldered.


Browse our range of high-quality terminals and heavy-duty connectors for all of your industrial application requirements.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Series Accessory Type Contact Plating For Use With Contact Material Pole Format Number of Contacts Range Voltage Rating Current Rating Minimum Wire Size mm² Maximum Wire Size mm² Gender Mounting Type
RS庫存編號 179-2451
製造零件編號33.0541
HK$20.322
/個 (每包:5個)
單位
- Crimp Contact - CT-E1-15, CT-E1-26, CT-E1-6 - - - - - 2 A, 3 A, 5 A - 0.25 mm², 0.5 mm², 0.75 mm² Male -
RS庫存編號 179-2452
製造零件編號33.0550
HK$22.782
/個 (每包:5個)
單位
- Crimp Contact - CT-E1 - - - - - 5 A, 8 A, 10 A - 0.5 mm², 0.75 mm², 1 mm², 1.5 mm² Male -
RS庫存編號 179-2450
製造零件編號33.0531
HK$25.403
/個 (每包:3個)
單位
- Crimp Contact - CT-E3-3 - - - - - 22 to 35A - 2.5 to 4mm² Male -
RS庫存編號 179-2447
製造零件編號33.0509
HK$150.81
單位
- Crimp Contact - CT-E6-2 - - - - - 75A - 16mm² Male -
RS庫存編號 179-2440
製造零件編號33.0109
HK$156.44
單位
- Crimp Contact - CT-E6-2 - - - - - 75A - 16mm² Female -
RS庫存編號 179-2448
製造零件編號33.0513
HK$267.23
單位
- Crimp Contact - CT-E8/6-PE - - - - - 860A - 16mm² Male -
RS庫存編號 179-2442
製造零件編號33.0113
HK$254.60
單位
- Crimp Contact - CT-E8/6-PE - - - - - 860A - 16mm² Female -
RS庫存編號 179-2446
製造零件編號33.0153
HK$202.30
單位
- Crimp Contact - CT-E1 - - - - - 5 A, 8 A, 10 A - 0.5 mm², 0.75 mm², 1 mm², 1.5 mm² Female -
RS庫存編號 179-2445
製造零件編號33.0143
HK$24.046
/個 (每包:5個)
單位
- Crimp Contact - CT-E1-15, CT-E1-26, CT-E1-6 - - - - - 2 A, 3 A, 5 A - 0.25 mm², 0.5 mm², 0.75 mm² Female -
RS庫存編號 179-2444
製造零件編號33.0131
HK$46.093
/個 (每包:3個)
單位
- Crimp Contact - CT-E3-3 - - - - - 22 A, 35 A - 2.5 mm², 4 mm² Female -