Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 2782 項產品
Results per page
Description Price Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
RS庫存編號 114-8131
製造零件編號09300160301
BrandHARTING
HK$252.38
單位
Connector Housing Han B - - - - - - - - - 16B IP67 -
RS庫存編號 181-0741
製造零件編號09300160420
BrandHARTING
HK$293.43
單位
Connector Hood Han B - PG21 - - - - - - - 16B IP65 -
RS庫存編號 290-6146
製造零件編號992G1
HK$54.295
/個 (每包:2個)
單位
Connector Housing SB - - - 2 - 600 V 50A Cable Mount - - - 1
RS庫存編號 114-7958
製造零件編號09300060301
BrandHARTING
HK$187.39
單位
Connector Housing Han B - - - - - - - - - 6B IP67 -
RS庫存編號 290-6124
製造零件編號992
HK$46.05
/個 (每包:2個)
單位
Connector Housing SB - - - 2 - 600 V 50A Cable Mount - - - 1
RS庫存編號 114-8210
製造零件編號09300061440
BrandHARTING
HK$176.60
單位
Connector Hood Han B - PG13.5 - - - - - - - 6B IP65 -
RS庫存編號 173-7565
製造零件編號19620031440
BrandHARTING
HK$130.862
/個 (每包:10個)
單位
Connector Hood Han EMC - M20 x 1.5 - - - - - - - 3A IP65 -
RS庫存編號 114-8096
製造零件編號09200160301
BrandHARTING
HK$238.77
單位
Connector Housing Han A - - - - - - - - - 16A IP65 -
RS庫存編號 762-1042
製造零件編號19620031440
BrandHARTING
HK$145.39
單位
Connector Hood Han EMC - M20 x 1.5 - - - - - - - - IP65 -
RS庫存編號 841-2079
製造零件編號09200100321
BrandHARTING
HK$262.23
單位
Base Panel Han A - - - - - - - Surface Mount - 10A IP65 -
RS庫存編號 300-3434
製造零件編號1-1102142-2
HK$648.24
單位
Base HA - - - - - - - - - 5 - -
RS庫存編號 181-0606
製造零件編號09200031440
BrandHARTING
HK$86.33
單位
Connector Hood Han A - PG11 - - - - - - - 3A - -
RS庫存編號 414-4463
製造零件編號19300160427
BrandHARTING
HK$274.46
單位
Connector Hood Han B - M32 x 1 - - - - - - - 16B IP65 -
RS庫存編號 290-6168
製造零件編號5916G7
HK$24.81
/個 (每包:2個)
單位
Connector Housing E - - - 1 - 600 V ac/dc 120A Cable Mount - - - 1
RS庫存編號 164-8428
製造零件編號1-1102134-7
HK$403.288
個 (以毎盒:5)
單位
Connector Hood HA - PG16 - 16 - 380 V ac, 450 V dc 10A - - - - -
RS庫存編號 129-2755
製造零件編號09200030320
BrandHARTING
HK$62.13
單位
Connector Housing Han A - - - - - - - - - - - -
RS庫存編號 114-7885
製造零件編號09300061251
BrandHARTING
HK$300.39
單位
Connector Housing Han B - PG16 - - - - - - - 6B IP65 -
RS庫存編號 114-7964
製造零件編號09300100301
BrandHARTING
HK$241.03
單位
Connector Housing Han B - - - - - - - - - 10B IP67 -
RS庫存編號 364-0819
製造零件編號09200030820
BrandHARTING
HK$89.87
單位
Connector Housing Han A - - - - - - 3A - - 3A - -
RS庫存編號 300-3248
製造零件編號1-1102134-7
HK$518.22
單位
Connector Hood HA - PG16 - 16 - 380 V ac, 450 V dc 10A - - 5 - -