Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 102 項產品
Results per page
Description Price Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
RS庫存編號 300-3434
製造零件編號1-1102142-2
HK$513.42
單位
Base HA - - - - - - - - - - - -
RS庫存編號 164-8428
製造零件編號1-1102134-7
HK$341.77
個 (以毎盒:5)
單位
Connector Hood HA - PG16 - 16 - 380 V ac, 450 V dc 10A - - - - -
RS庫存編號 300-3248
製造零件編號1-1102134-7
HK$356.24
單位
Connector Hood HA - PG16 - 16 - 380 V ac, 450 V dc 10A - - - - -
RS庫存編號 164-8431
製造零件編號1-1102259-6
HK$224.45
個 (以毎盒:5)
單位
Connector Hood HE - PG16 - 10 - 380 V ac, 450 V dc 16A - - - - -
RS庫存編號 300-3787
製造零件編號1-1102259-6
HK$224.45
單位
Connector Hood HE - PG16 - 10 - 380 V ac, 450 V dc 16A - - - - -
RS庫存編號 415-900
製造零件編號1106449-4
HK$265.52
單位
Connector Hood HB - - - - - - - - - - - -
RS庫存編號 192-0124
製造零件編號T1410101000-000
HK$112.87
單位
Housing HDC - - - - - - - Panel Mount - - IP65 -
RS庫存編號 191-9938
製造零件編號T1220240132-000
HK$80.08
個 (以毎盒:7)
單位
Hood HDC - M32 - - - - - - - - IP65 -
RS庫存編號 191-9973
製造零件編號T1319160125-000
HK$92.76
個 (以毎盒:7)
單位
Hood HDC - M25 - - - - - - - - IP65 -
RS庫存編號 191-9939
製造零件編號T1519162000-000
HK$89.16
個 (以毎盒:7)
單位
Housing HDC - - - - - - - Panel Mount - - IP65 -
RS庫存編號 192-0166
製造零件編號T1419320000-000
HK$85.57
單位
Housing HDC - - - - - - - Panel Mount - - IP65 -
RS庫存編號 164-8434
製造零件編號1-1102291-1
HK$150.23
個 (以毎盒:5)
單位
Panel Base HE - - - - - - - - - - - -
RS庫存編號 300-3951
製造零件編號1-1102244-2
HK$141.79
單位
Panel Base HE - - - - - - - - - - - -
RS庫存編號 164-1396
製造零件編號1-1102100-7
HK$86.00
個 (以毎盒:10)
單位
Connector Hood HA - - - - - - - - - - - -
RS庫存編號 161-6230
製造零件編號1-1102238-7
HK$324.512
個 (以毎盒:5)
單位
Connector Hood HE - - - - - - - - - - - -
RS庫存編號 161-5159
製造零件編號1-1102150-2
HK$461.776
個 (以毎盒:5)
單位
Connector Hood HA - PG16 - 16 - 380 V ac, 450 V dc 10A - - - - -
RS庫存編號 300-3305
製造零件編號1-1102111-2
HK$159.83
單位
Connector Hood HA - PG11 - 3, 4 - 250 V ac, 300 V dc 10A - - - - -
RS庫存編號 300-3793
製造零件編號1-1102293-6
HK$308.05
單位
Connector Hood HE - PG21 - 16 - 380 V ac, 450 V dc 16A - - - - -
RS庫存編號 300-4005
製造零件編號1-1102248-2
HK$403.71
單位
Surface Mount Base HE - PG16 - 6 - - - - - - - -
RS庫存編號 416-187
製造零件編號1106465-4
HK$165.83
單位
Connector Hood HB - - - - - - - - - - - -