Heavy Duty Power Connector Inserts & Modules

Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.


Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.


Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.


Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.


Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:


  • Automation and control

  • Robotics

  • Industrial cable interfaces

  • Signal, power and pneumatics interfaces

  • Transportation and vehicles

  • Manufacturing and production

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1407 項產品
Results per page
Description Price For Use With Number of Contacts Type Current Rating Contact Plating Series Contact Material Gender Thread Size Pole Format Range Voltage Rating Mounting Type Termination Method
RS庫存編號 114-8276
製造零件編號09330162601
BrandHARTING
HK$202.07
單位
- 16 Connector Insert 16A - Han E - Male M3 x 10 16P+E - 500 V - -
RS庫存編號 114-8175
製造零件編號09330062601
BrandHARTING
HK$141.01
單位
- 6 Connector Insert 16A - Han E - Male - - - 500 V - -
RS庫存編號 114-8298
製造零件編號09330162701
BrandHARTING
HK$202.03
單位
- 16 Connector Insert 16A - Han E - Female M3 x 10 16P+E - 500 V - -
RS庫存編號 114-8181
製造零件編號09330062701
BrandHARTING
HK$144.39
單位
- 7 Connector Insert 16A - Han E - Female - - - 500 V - -
RS庫存編號 114-8018
製造零件編號09210073131
BrandHARTING
HK$72.62
單位
- 8 Connector Insert 10A - Han D - Female - - - 250 V - -
RS庫存編號 173-7325
製造零件編號09210073131
BrandHARTING
HK$59.502
/個 (每包:10個)
單位
- 8 Connector Insert 10A - Han D - Female - - - 250 V - -
RS庫存編號 114-8327
製造零件編號09330242601
BrandHARTING
HK$247.54
單位
- 24 Connector Insert 16A - Han E - Male M3 x 10 24P+E - 500 V - -
RS庫存編號 365-1910
製造零件編號09330242716
BrandHARTING
HK$487.63
單位
- 24 Connector Insert 16A - Han ES - Female - - - 500 V - -
RS庫存編號 363-8692
製造零件編號9700142811
BrandHARTING
HK$162.65
單位
- 14 Connector Insert 10A - STAF - Female - 14P+E - 50 V - -
RS庫存編號 181-0886
製造零件編號09200102612
BrandHARTING
HK$180.49
單位
- 10 Connector Insert 16A - Han A - Male - 10P+E - 600 V Panel Mount Screw
RS庫存編號 173-7374
製造零件編號09120053101
BrandHARTING
HK$92.882
/個 (每包:10個)
單位
- 6 Connector Insert 16A - Han Q - Female - - - 400 V - -
RS庫存編號 235-6462
製造零件編號09120053101
BrandHARTING
HK$113.12
單位
- 6 Connector Insert 16A - Han Q - Female - - - 400 V - -
RS庫存編號 512-5299
製造零件編號09120073101
BrandHARTING
HK$124.86
單位
- 8 Connector Insert 10A - Han Q - Female - - - 400 V - -
RS庫存編號 173-7446
製造零件編號09120073101
BrandHARTING
HK$113.517
/個 (每包:10個)
單位
- 8 Connector Insert 10A - Han Q - Female - - - 400 V - -
RS庫存編號 181-0858
製造零件編號09200032611
BrandHARTING
HK$117.02
單位
- 3 Connector Insert 10A - Han A - Male - 3P+E - 600 V Cable Mount Screw
RS庫存編號 181-0937
製造零件編號09200162812
BrandHARTING
HK$281.56
單位
- 16 Connector Insert 16A - Han A - Female - 16P+E - 600 V Panel Mount Screw
RS庫存編號 172-8541
製造零件編號09330162616
BrandHARTING
HK$304.43
單位
- 16 Connector Insert 16A - Han ES - Male - - - 500 V - -
RS庫存編號 805-5402
製造零件編號09140083117
BrandHARTING
HK$361.96
單位
- 8 Mega Bit Contact 10A - Han-Modular - Female - - - 50 V Cable Mount Crimp
RS庫存編號 843-0036
製造零件編號09120123101
BrandHARTING
HK$145.39
單位
- 12 Connector Insert 10A - HAN Q - Female - - - 400 V - Crimp
RS庫存編號 173-7670
製造零件編號09120123101
BrandHARTING
HK$132.008
/個 (每包:10個)
單位
- 12 Connector Insert 10A - HAN Q - Female - - - 400 V - Crimp