Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 36 項產品
Results per page
Description Price Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS庫存編號 465-564
製造零件編號5113A
BrandMENNEKES
HK$4,434.72
單位
Socket 3PN+E Yes Red IP67 400 V 63A Straight - 300 x 163 x 196mm 6h Thermoplastic 196mm 300mm
RS庫存編號 367-4086
製造零件編號5103A
BrandMENNEKES
HK$1,969.97
單位
Socket 3PN+E Yes Red IP44 400 V 16A Straight - 254 x 118 x 141mm 6h Thermoplastic 141mm 254mm
RS庫存編號 847-281
製造零件編號5692A
BrandMENNEKES
HK$12,246.36
單位
Socket 3PN+E Yes Red IP67 400 V 125A Straight - 525 x 260 x 283mm 6h Thermoplastic 283mm 525mm
RS庫存編號 367-4121
製造零件編號5108A
BrandMENNEKES
HK$2,473.79
單位
Socket 3PN+E Yes Red IP44 400 V 32A Straight - 264 x 118 x 146mm 6h Thermoplastic 146mm 264mm
RS庫存編號 847-275
製造零件編號5691A
BrandMENNEKES
HK$10,599.50
單位
Socket 3P+E Yes Red IP67 400 V 125A Straight - 525 x 260 x 283mm 6h Thermoplastic 283mm 525mm
RS庫存編號 465-851
製造零件編號5793A
BrandMENNEKES
HK$2,313.63
單位
Socket 2P+E Yes Blue IP67 230 V 32A Straight - 268 x 118 x 152mm 6h Thermoplastic 152mm 268mm
RS庫存編號 111-5518
製造零件編號7312RS
BrandMENNEKES
HK$2,878.99
單位
Socket 3P+N+E - Red IP44 415 V 16A Straight - - - - - -
RS庫存編號 367-4092
製造零件編號5603A
BrandMENNEKES
HK$2,268.67
單位
Socket 3PN+E Yes Red IP67 400 V 16A Straight - 259 x 118 x 147mm 6h Thermoplastic 147mm 259mm
RS庫存編號 679-6940
製造零件編號5792RS
BrandMENNEKES
HK$3,920.83
單位
Socket 3P+E Yes Red IP67 415 V 32A Straight - 268 x 118 x 152mm 3h Thermoplastic 152mm 268mm
RS庫存編號 367-0567
製造零件編號5105A
BrandMENNEKES
HK$2,194.88
單位
Socket 3P+E Yes Red IP44 400 V 32A Straight - 264 x 118 x 146mm 6h Thermoplastic 146mm 264mm
RS庫存編號 679-6990
製造零件編號7607RS
BrandMENNEKES
HK$1,969.97
單位
- - - - - - - - - - - - - -
RS庫存編號 490-419
製造零件編號7010A
BrandMENNEKES
HK$1,736.02
單位
Socket 2P+E Yes Yellow IP44 110 V 16A Straight - 250 x 118 x 141mm 4h Thermoplastic 141mm 250mm
RS庫存編號 465-558
製造零件編號5110A
BrandMENNEKES
HK$4,295.61
單位
Socket 3P+E Yes Red IP67 400 V 63A Straight - 300 x 163 x 196mm 6h Thermoplastic 196mm 300mm
RS庫存編號 490-605
製造零件編號5696A
BrandMENNEKES
HK$2,363.50
單位
Socket 2P+E Yes Blue IP44 230 V 32A Straight - 264 x 118 x 146mm 6h Thermoplastic 146mm 264mm
RS庫存編號 367-4115
製造零件編號5608A
BrandMENNEKES
HK$2,759.21
單位
Socket 3PN+E Yes Red IP67 400 V 32A Straight - 274 x 118 x 153mm 6h Thermoplastic 153mm 274mm
RS庫存編號 679-7031
製造零件編號7629RS
BrandMENNEKES
HK$2,601.00
單位
Socket 2P+E Yes Blue IP67 230 V 32A Right Angle - 225 x 168 x 197mm 6h PC 197mm 225mm
RS庫存編號 465-542
製造零件編號5911A
BrandMENNEKES
HK$3,717.08
單位
Socket 2P+E Yes Blue IP67 230 V 63A Straight - 300 x 163 x 196mm - Thermoplastic 196mm 300mm
RS庫存編號 679-7028
製造零件編號7616RS
BrandMENNEKES
HK$2,978.98
單位
Socket 3PN+E Yes Red IP44 400 V 32A Right Angle - 225 x 168 x 193mm 6h PC 193mm 225mm
RS庫存編號 679-7000
製造零件編號7624RS
BrandMENNEKES
HK$2,422.19
單位
Socket 3P+E Yes Red IP67 400 V 16A Right Angle - 225 x 168 x 185mm 6h PC 185mm 225mm
RS庫存編號 490-403
製造零件編號7002A
BrandMENNEKES
HK$1,736.02
單位
Socket 2P+E Yes Blue IP44 230 V 16A Straight - 250 x 118 x 141mm 6h Thermoplastic 141mm 250mm