Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS庫存編號 212-2433
製造零件編號0 529 03
BrandLegrand
HK$1,741.74
單位
Socket 3P+E Yes Red IP44, IP55 415 V 32A Right Angle - 143 x 143 x 153mm - Polymer 153mm 143mm
RS庫存編號 246-944
製造零件編號0 520 22
BrandLegrand
HK$198.51
單位
Socket 2P+E Yes Blue IP44, IP55 250 V 16A Right Angle - 72 x 64mm - Polymer 132mm 115mm
RS庫存編號 212-2411
製造零件編號0 529 04
BrandLegrand
HK$2,373.34
單位
Socket 3PN+E Yes Red IP44, IP55 415 V 32A Right Angle - 143 x 143 x 169mm - Polymer 169mm 143mm
RS庫存編號 247-082
製造零件編號0 520 24
BrandLegrand
HK$308.97
單位
Socket 3PN+E Yes Blue IP44 250 V 16A Right Angle - 80 x 84 x 110mm - Polymer 110mm 80mm
RS庫存編號 212-2360
製造零件編號0 522 03
BrandLegrand
HK$1,192.96
單位
Socket 3P+E Yes Red IP44, IP55 415 V 16A Right Angle - 115 x 115 x 132mm - Polymer 132mm 115mm
RS庫存編號 247-076
製造零件編號0 520 23
BrandLegrand
HK$265.75
單位
Socket 3P+E Yes Blue IP44 250 V 16A Right Angle - 74 x 84 x 98mm - Polymer 98mm 74mm
RS庫存編號 212-2348
製造零件編號051910
BrandLegrand
HK$968.05
單位
Socket 2P+E Yes Yellow IP44, IP55 130 V ac 16A Right Angle - 115 x 115 x 132mm - Polymer 132mm 115mm
RS庫存編號 212-2376
製造零件編號0 522 04
BrandLegrand
HK$1,456.31
單位
Socket 3PN+E Yes Red IP44, IP55 415 V 16A Right Angle - 125 x 125 x 156mm - Polymer 156mm 125mm