Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 123 項產品
Results per page
Description Price Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS庫存編號 409-993
BrandRS PRO
HK$1,538.19
單位
Socket 3PN+E Yes Red IP67 415 V 16A Straight - 368 x 106 x 163mm 6h Polymer 163mm 368mm
RS庫存編號 720-9563
製造零件編號2CMA167700R1000 - 332MVS6
BrandABB
HK$1,640.00
單位
Socket 3P+E Yes Red IP44 415 V 32A Straight Critical & Safe 235 x 120 x 149mm 6h PET 149mm 235mm
RS庫存編號 720-9572
製造零件編號2CMA167663R1000 - 416MVS6
BrandABB
HK$1,823.47
單位
Socket 3PN+E Yes Red IP44 415 V 16A Straight Critical & Safe 235 x 120 x 149mm 6h PET 149mm 235mm
RS庫存編號 679-7025
製造零件編號7614RS
BrandMENNEKES
HK$1,947.36
單位
Socket 3P+E Yes Red IP44 400 V 32A Right Angle - 225 x 168 x 193mm 6h PC 193mm 225mm
RS庫存編號 410-016
BrandRS PRO
HK$3,584.44
單位
Socket 3PN+E Yes Red IP67 415 V 63A Straight - 610 x 136 x 211mm 6h Polymer 211mm 610mm
RS庫存編號 830-5293
製造零件編號2CMA167905R1000
BrandABB
HK$4,866.46
單位
Socket 3P+N+E Yes Red IP67 346 → 415 V 64A Horizontal - 206 x 182 x 168mm - PBT 168mm 206mm
RS庫存編號 184-4261
製造零件編號7012A
BrandMENNEKES
HK$2,329.64
單位
Socket 2P+E Yes Blue IP67 230 V 16A Straight - 252 x 118 x 144mm 6h Thermoplastic 144mm 252mm
RS庫存編號 679-6993
製造零件編號7603RS
BrandMENNEKES
HK$1,685.46
單位
Socket 2P+E Yes Blue IP44 230 V 16A Right Angle - 225 x 168 x 182mm 6h PC 182mm 225mm
RS庫存編號 830-5283
製造零件編號2CMA167847R1000 - 232MHS4W
BrandABB
HK$2,097.87
單位
Socket 2P+E Yes Yellow IP67 100 → 130 V 32A Horizontal Critical & Safe 168 x 136 x 129mm - PBT 129mm 168mm
RS庫存編號 830-5280
製造零件編號2CMA167809R1000 - 316MHS6W
BrandABB
HK$2,081.28
單位
Socket 3P+E Yes Red IP67 380 → 415 V 16A Horizontal Critical & Safe 168 x 116 x 129mm - PBT 129mm 168mm
RS庫存編號 830-5274
製造零件編號2CMA167721R1000 - 363MHS6
BrandABB
HK$3,586.55
單位
Socket 3P+E Yes Red IP44 380 → 415 V 63A Horizontal Critical & Safe 206 x 168 x 168mm - PBT 168mm 206mm
RS庫存編號 247-082
製造零件編號0 520 24
BrandLegrand
HK$307.51
單位
Socket 3PN+E Yes Blue IP44 250 V 16A Right Angle - 80 x 84 x 110mm - Polymer 110mm 80mm
RS庫存編號 830-5252
製造零件編號2CMA167622R1000
BrandABB
HK$1,675.73
單位
Socket 2P+E Yes Yellow IP44 100 → 130 V 16A Horizontal - 168 x 116 x 129mm - PBT 129mm 168mm
RS庫存編號 125-4434
BrandRS PRO
HK$1,198.84
單位
Socket 3P+N+E Yes Red IP44 400 V 32A Straight - 136 x 132 x 125mm 6h Thermoplastic Rubber 125mm 136mm
RS庫存編號 830-5299
製造零件編號2CMA167894R1000 - 263MHS6W
BrandABB
HK$3,630.16
單位
Socket 2P+E Yes Blue IP67 200 → 250 V 63A Horizontal Critical & Safe 206 x 182 x 168mm - PBT 168mm 206mm
RS庫存編號 125-4387
BrandRS PRO
HK$1,885.35
單位
Socket 3P+N+E Yes Red IP44 400 V 16A Straight - 136 x 190 x 506mm 6h Plastic 506mm 136mm
RS庫存編號 125-4428
BrandRS PRO
HK$842.80
單位
Socket 2P+E Yes Blue IP44 250 V 16A Straight - 136 x 119 x 125mm 6h Thermoplastic Rubber 125mm 136mm
RS庫存編號 125-4373
BrandRS PRO
HK$1,992.62
單位
Socket 2P+E Yes Blue IP44 250 V 32A Straight - 106 x 136 x 266mm 6h Plastic 266mm 106mm
RS庫存編號 749-1967
製造零件編號2CMA167801R1000 - 216MHS6W
BrandABB
HK$1,539.71
單位
Socket 2P+E Yes Red IP67 250 V 16A Right Angle Critical & Safe 129 x 168 x 116mm 6h PET 116mm 129mm
RS庫存編號 410-135
BrandRS PRO
HK$709.83
單位
Socket 3P+E Yes Red IP66, IP67 415 V 16A Right Angle - 136 x 125 x 210mm 6h Polymer 210mm 136mm