Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 123 項產品
Results per page
Description Price Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS庫存編號 465-845
製造零件編號5924A
BrandMENNEKES
HK$3,624.42
單位
Socket 2P+E Yes Yellow IP67 110 V 32A Straight - 268 x 118 x 152mm - Thermoplastic 152mm 268mm
RS庫存編號 720-9582
製造零件編號2CMA162845R1000 - 463MVS6WH
BrandABB
HK$4,099.98
單位
Socket 3PN+E Yes Red IP67 415 V 63A Straight Critical & Safe 306 x 160 x 205mm 6h PET 205mm 306mm
RS庫存編號 212-2411
製造零件編號0 529 04
BrandLegrand
HK$2,373.34
單位
Socket 3PN+E Yes Red IP44, IP55 415 V 32A Right Angle - 143 x 143 x 169mm - Polymer 169mm 143mm
RS庫存編號 184-4255
製造零件編號7011A
BrandMENNEKES
HK$2,329.76
單位
Socket 2P+E Yes Yellow IP67 110 V 16A Straight - 252 x 118 x 144mm 4h Thermoplastic 144mm 252mm
RS庫存編號 125-4429
BrandRS PRO
HK$893.00
單位
Socket 3P+E Yes Red IP44 415 V 16A Straight - 136 x 120 x 125mm 6h Thermoplastic Rubber 125mm 136mm
RS庫存編號 134-0420
製造零件編號SISRW165V
BrandEuropa
HK$2,282.17
單位
Socket 3P+N+E Yes Grey IP44, IP65 400 V 16A Straight - 105 x 107 x 335mm 6h Thermoplastic 335mm 105mm
RS庫存編號 492-5919
製造零件編號7285
BrandMENNEKES
HK$3,261.09
單位
Socket 3PN+E Yes Red IP67 400 V 16A Right Angle - 259 x 118 x 147mm 6h Thermoplastic 147mm 259mm
RS庫存編號 367-4070
製造零件編號5605A
BrandMENNEKES
HK$2,522.98
單位
Socket 3P+E Yes Red IP67 400 V 32A Straight - 268 x 118 x 152mm 6h Thermoplastic 152mm 268mm
RS庫存編號 830-5259
製造零件編號2CMA167631R1000 - 316MHS6
BrandABB
HK$1,711.42
單位
Socket 3P+E Yes Red IP44 380 → 415 V 16A Horizontal Critical & Safe 168 x 116 x 129mm - PBT 129mm 168mm
RS庫存編號 720-9591
製造零件編號2CMA162792R1000 - 4125MVS6WH
BrandABB
HK$8,752.74
單位
Socket 3PN+E Yes Red IP67 415 V 125A Straight Critical & Safe 463 x 175 x 241mm 6h PET 241mm 463mm
RS庫存編號 125-4430
BrandRS PRO
HK$974.70
單位
Socket 3P+N+E Yes Red IP44 415 V 16A Straight - 136 x 122 x 125mm 6h Thermoplastic Rubber 125mm 136mm
RS庫存編號 749-1970
製造零件編號2CMA167818R1000 - 416MHS6W
BrandABB
HK$1,695.77
單位
Socket 3PN+E Yes Red IP67 415 V 16A Right Angle Critical & Safe 129 x 168 x 116mm 6h PET 116mm 129mm
RS庫存編號 679-7019
製造零件編號7626RS
BrandMENNEKES
HK$2,415.90
單位
Socket 3PN+E Yes Red IP67 400 V 16A Right Angle - 225 x 168 x 186mm 6h PC 186mm 225mm
RS庫存編號 134-0421
製造零件編號SISRW323P
BrandEuropa
HK$1,086.11
單位
Socket 2P+E Yes Grey IP44, IP65 230 V 32A Straight - 105 x 107 x 335mm 6h Thermoplastic 335mm 105mm
RS庫存編號 749-1933
製造零件編號2CMA168042R1000 - 463MM6
BrandABB
HK$4,613.87
單位
Socket 3PN+E Yes Red IP44 415 V 63A Straight Critical & Safe 228 x 165 x 183mm 6h Aluminium 183mm 228mm
RS庫存編號 679-7038
製造零件編號7636RS
BrandMENNEKES
HK$2,943.17
單位
Socket 3PN+E Yes Red IP67 400 V 32A Right Angle - 225 x 168 x 198mm 6h PC 198mm 225mm
RS庫存編號 410-072
BrandRS PRO
HK$1,897.66
單位
Socket 3PN+E Yes Red IP67 415 V 32A Straight - 385 x 106 x 167mm 6h Polymer 167mm 385mm
RS庫存編號 125-4433
BrandRS PRO
HK$1,071.56
單位
Socket 3P+E Yes Red IP44 400 V 32A Straight - 136 x 132 x 125mm 6h Thermoplastic Rubber 125mm 136mm
RS庫存編號 409-999
BrandRS PRO
HK$2,967.44
單位
Socket 3P+E Yes Red IP67 415 V 63A Straight - 610 x 136 x 211mm 6h Polymer 211mm 610mm
RS庫存編號 830-5265
製造零件編號2CMA167715R1000
BrandABB
HK$4,278.90
單位
Socket 2P+E Yes Blue IP44 200 → 250 V 32A Horizontal - 168 x 126 x 129mm - PBT 129mm 168mm