Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 20,共 248 項產品
    Results per page
    Description Price Current Rating Pole Format Plug/Socket Voltage Rating Mounting Type Colour IP Rating Gender Body Orientation Termination Method Series Cable CSA Minimum Operating Temperature Maximum Operating Temperature
    RS庫存編號 724-9101
    BrandRS PRO
    HK$131.63
    單位
    32A 3P+N+E Plug 415 V Cable Mount Red IP44 Male Straight Screw Down - 6mm² - -
    RS庫存編號 724-9091
    BrandRS PRO
    HK$155.23
    單位
    32A 3P+E Plug 415 V Cable Mount Red IP44 Male Straight Screw Down - 6mm² - -
    RS庫存編號 724-9085
    BrandRS PRO
    HK$105.15
    單位
    16A 3P+N+E Plug 415 V Cable Mount Red IP44 Male Straight Screw Down - 2.5mm² - -
    RS庫存編號 724-9081
    BrandRS PRO
    HK$74.62
    單位
    16A 3P+E Plug 415 V Cable Mount Red IP44 Male Straight Screw Down - 2.5mm² - -
    RS庫存編號 724-9079
    BrandRS PRO
    HK$42.71
    單位
    16A 2P+E Plug 110 V Cable Mount Yellow IP44 Male Straight Screw Down - 2.5mm² - -
    RS庫存編號 724-9088
    BrandRS PRO
    HK$55.64
    單位
    16A 2P+E Plug 230 V Cable Mount Blue IP44 Male Straight Screw Down - 2.5mm² - -
    RS庫存編號 410-157
    BrandRS PRO
    HK$990.85
    單位
    16A 3P+N+E Socket 346 → 415 V - Red - - - - - - - -
    RS庫存編號 893-7929
    BrandRS PRO
    HK$434.81
    單位
    32A 6P+E Plug 415 V Cable Mount Red IP44 Male Straight Screw Optima - - -
    RS庫存編號 893-7941
    BrandRS PRO
    HK$441.52
    單位
    32A 6P+E Socket 415 V Cable Mount Red IP44 Female Straight Screw Optima Seven - - -
    RS庫存編號 724-9136
    BrandRS PRO
    HK$493.71
    單位
    63A 3P+E Plug 415 V Cable Mount Red IP67 Male Straight Screw Down - 16mm² - -
    RS庫存編號 724-9145
    BrandRS PRO
    HK$526.82
    單位
    63A 3P+N+E Plug 415 V Cable Mount Red IP67 Male Straight Screw Down - 16mm² - -
    RS庫存編號 668-5405
    BrandRS PRO
    HK$90.30
    單位
    16A 3P+E Socket 415 V Wall Mount Red IP44 Female Right Angle - - - -25°C +40°C
    RS庫存編號 724-9211
    BrandRS PRO
    HK$170.44
    單位
    16A 2P+E Socket 230 V Cable Mount Blue IP66, IP67 Female Straight Screw Down - 2.5mm² -25°C +40°C
    RS庫存編號 724-9120
    BrandRS PRO
    HK$250.23
    單位
    32A 3P+N+E Socket 415 V Cable Mount Red IP44 Female Straight Screw Down - 6mm² - -
    RS庫存編號 410-220
    BrandRS PRO
    HK$139.27
    單位
    16A 2P+E Plug 230 V Wall Mount Blue IP66, IP67 Male Right Angle - - - - -
    RS庫存編號 724-9164
    BrandRS PRO
    HK$706.83
    單位
    63A 3P+N+E Socket 415 V Cable Mount Red IP66, IP67 Female Straight Screw Down - 16mm² -25°C +40°C
    RS庫存編號 724-9160
    BrandRS PRO
    HK$570.25
    單位
    63A 3P+E Socket 415 V Cable Mount Red IP66, IP67 Female Straight Screw Down - 16mm² -25°C +40°C
    RS庫存編號 724-9126
    BrandRS PRO
    HK$189.56
    單位
    32A 3P+E Socket 415 V Cable Mount Red IP44 Female Straight Screw Down - 6mm² - -
    RS庫存編號 410-141
    BrandRS PRO
    HK$2,900.04
    單位
    16A 3P+N+E Socket 415 V Wall Mount Red IP44 Female - Pre-Wired Block 3 - - -
    RS庫存編號 724-9186
    BrandRS PRO
    HK$129.44
    單位
    16A 2P+E Plug 230 V Cable Mount Blue IP66, IP67 Male Straight - - - - -