Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 19,共 19 項產品
    Results per page
    Description Price Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS庫存編號 718-3727
    製造零件編號2-640497-4
    HK$20.01
    單位
    9A Plug - 250 V ac Through Hole - - - Straight Solder - - +85°C -55°C
    RS庫存編號 718-3543
    製造零件編號173926-1
    HK$100.97
    單位
    19A Plug 4P 600 V ac Through Hole - Black Male Straight Solder - - - -
    RS庫存編號 164-0763
    製造零件編號207530-9
    HK$151.532
    Each (In a Tray of 40)
    單位
    14A Socket - 600 V ac/dc Through Hole - - - Straight Solder Metrimate - +130°C -55°C
    RS庫存編號 161-3862
    製造零件編號350430-4
    HK$17.777
    個 (以毎袋:100)
    單位
    19A Plug - 600 V ac/dc Through Hole - - - Straight Solder MATE-N-LOK - - -
    RS庫存編號 188-6604
    製造零件編號2350797-1
    HK$838.40
    單位
    500mA Socket 8P 48 V Cable Mount IP67 - Female Right Angle Crimp - - +70 °C, +85 °C -40°C
    RS庫存編號 188-6601
    製造零件編號2350791-2
    HK$598.88
    單位
    500mA Plug 8P 48 V Cable Mount IP67 - Male Right Angle Crimp - - +70 °C, +85 °C -40°C
    RS庫存編號 188-6606
    製造零件編號2350797-2
    HK$856.30
    單位
    500mA Socket 8P 48 V Cable Mount IP67 - Female Right Angle Crimp - - +70 °C, +85 °C -40°C
    RS庫存編號 188-6599
    製造零件編號2350791-1
    HK$598.88
    單位
    500mA Plug 8P 48 V Cable Mount IP67 - Male Right Angle Crimp - - +70 °C, +85 °C -40°C
    RS庫存編號 718-3723
    製造零件編號641832-1
    HK$29.77
    單位
    19A Plug - 600 V ac Through Hole - - - Straight Solder MATE-N-LOK - - -
    RS庫存編號 188-6446
    製造零件編號2350797-1
    HK$728.80
    個 (以毎盒:100)
    單位
    500mA Socket 8P 48 V Cable Mount IP67 - Female Right Angle Crimp - - +70 °C, +85 °C -40°C
    RS庫存編號 718-3575
    製造零件編號350430-4
    HK$23.39
    單位
    19A Plug - 600 V ac/dc Through Hole - - - Straight Solder MATE-N-LOK - - -
    全新
    RS庫存編號 191-8330
    製造零件編號641832-1
    HK$23.713
    個 (以毎袋:100)
    單位
    12A Plug - 600 V ac Through Hole - Natural Male Straight Solder - - +105°C -40°C
    RS庫存編號 188-6443
    製造零件編號2350791-1
    HK$463.32
    個 (以毎盒:100)
    單位
    500mA Plug 8P 48 V Cable Mount IP67 - Male Right Angle Crimp - - +70 °C, +85 °C -40°C
    RS庫存編號 188-6447
    製造零件編號2350797-2
    HK$744.30
    個 (以毎盒:100)
    單位
    500mA Socket 8P 48 V Cable Mount IP67 - Female Right Angle Crimp - - +70 °C, +85 °C -40°C
    RS庫存編號 188-6444
    製造零件編號2350791-2
    HK$463.32
    個 (以毎盒:100)
    單位
    500mA Plug 8P 48 V Cable Mount IP67 - Male Right Angle Crimp - - +70 °C, +85 °C -40°C
    RS庫存編號 718-3515
    製造零件編號207530-9
    HK$174.49
    單位
    14A Socket - 600 V ac/dc Through Hole - - - Straight Solder Metrimate - +130°C -55°C
    全新
    RS庫存編號 191-8396
    製造零件編號173926-1
    HK$69.635
    個 (以毎盒:110)
    單位
    15A Plug - 500 V ac Through Hole - Black Male Straight Solder - - +85°C -25°C
    RS庫存編號 718-3418
    製造零件編號826852-3
    HK$26.24
    單位
    19A Socket 10P - Through Hole - Natural Female Straight Solder AMPMODU - - -
    RS庫存編號 2509226756
    製造零件編號206430-3
    HK$38.94
    單位
    - - - - - - - - - - - - - -