Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 20,共 111 項產品
    Results per page
    Description Price Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS庫存編號 190-5192
    製造零件編號0 529 44
    BrandLegrand
    HK$252.02
    單位
    32A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight - HYPRA - +100°C -50°C
    RS庫存編號 821-1955
    製造零件編號5 552 39
    BrandLegrand
    HK$110.28
    單位
    32A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight Screw Down P17 Tempra Pro 6mm² +40°C -25°C
    RS庫存編號 821-1933
    製造零件編號5 552 14
    BrandLegrand
    HK$134.88
    單位
    32A Socket 2P+E 230 V Cable Mount IP44 Blue Female Straight Screw Down P17 Tempra Pro 6mm² +40°C -25°C
    RS庫存編號 821-2015
    製造零件編號5 553 54
    BrandLegrand
    HK$152.04
    單位
    16A Socket 2P+E 230 V Wall Mount IP66, IP67 Blue Female Straight Screw Down P17 Tempra Pro 4mm² +40°C -25°C
    RS庫存編號 821-1996
    製造零件編號5 553 24
    BrandLegrand
    HK$136.71
    單位
    16A Plug 2P+E 230 V Cable Mount IP66, IP67 Blue Male Straight Screw Down P17 Tempra Pro 2.5mm² +40°C -25°C
    RS庫存編號 821-1942
    製造零件編號5 552 34
    BrandLegrand
    HK$98.61
    單位
    32A Plug 2P+E 230 V Cable Mount IP44 Blue Male Straight Screw Down P17 Tempra Pro 6mm² +40°C -25°C
    RS庫存編號 190-3023
    製造零件編號0 520 82
    BrandLegrand
    HK$145.57
    單位
    16A Socket - 200 250 V Cable Mount - Blue - - - - - - -
    RS庫存編號 821-1999
    製造零件編號5 553 09
    BrandLegrand
    HK$224.80
    單位
    16A Socket 3P+N+E 415 V Cable Mount IP66, IP67 Red Female Straight Screw Down P17 Tempra Pro 2.5mm² +40°C -25°C
    RS庫存編號 821-1930
    製造零件編號5 552 19
    BrandLegrand
    HK$155.81
    單位
    32A Socket 3P+N+E 415 V Cable Mount IP44 Red Female Straight Screw Down P17 Tempra Pro 6mm² +40°C -25°C
    RS庫存編號 821-2052
    製造零件編號5 554 39
    BrandLegrand
    HK$233.83
    單位
    32A Plug 3P+N+E 415 V Cable Mount IP66, IP67 Red Male Straight Screw Down P17 Tempra Pro 6mm² +40°C -25°C
    RS庫存編號 821-1895
    製造零件編號5 551 29
    BrandLegrand
    HK$84.77
    單位
    16A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight Screw Down P17 Tempra Pro 2.5mm² +40°C -25°C
    RS庫存編號 190-5215
    製造零件編號0 527 82
    BrandLegrand
    HK$218.39
    單位
    - - - - - - - - - - - - - -
    RS庫存編號 821-2043
    製造零件編號5 554 19
    BrandLegrand
    HK$304.42
    單位
    32A Socket 3P+N+E 415 V Cable Mount IP66, IP67 Red Female Straight Screw Down P17 Tempra Pro 6mm² +40°C -25°C
    RS庫存編號 821-1986
    製造零件編號5 553 04
    BrandLegrand
    HK$185.44
    單位
    16A Socket 2P+E 230 V Cable Mount IP66, IP67 Blue Female Straight Screw Down P17 Tempra Pro 2.5mm² +40°C -25°C
    RS庫存編號 821-1885
    製造零件編號5 551 09
    BrandLegrand
    HK$123.55
    單位
    16A Socket 3P+N+E 415 V Cable Mount IP44 Red Female Straight Screw Down P17 Tempra Pro 2.5mm² +40°C -25°C
    RS庫存編號 821-1848
    製造零件編號0 568 28
    BrandLegrand
    HK$363.79
    單位
    32A Socket 3P+N+E 415 V Wall Mount IP66, IP67 Red Male Right Angle Screw Down P17 Tempra Pro 10mm² +40°C -25°C
    RS庫存編號 754-2176
    製造零件編號0 539 03
    BrandLegrand
    HK$409.78
    單位
    16A Socket 2P+E 230 V Panel Mount IP44 - Female - - HYPRA - - -
    RS庫存編號 821-1835
    製造零件編號0 568 23
    BrandLegrand
    HK$348.81
    單位
    32A Socket 2P+E 230 V Wall Mount IP66, IP67 Blue Male Right Angle Screw Down P17 Tempra Pro 10mm² +40°C -25°C
    RS庫存編號 821-2009
    製造零件編號5 553 28
    BrandLegrand
    HK$141.74
    單位
    16A Plug 3P+E 415 V Cable Mount IP66, IP67 Red Male Straight Screw Down P17 Tempra Pro 2.5mm² +40°C -25°C
    RS庫存編號 821-1839
    製造零件編號0 568 27
    BrandLegrand
    HK$359.44
    單位
    32A Plug 3P+E 415 V Wall Mount IP66, IP67 Red Male Right Angle Screw Down P17 Tempra Pro 10mm² +40°C -25°C