Lighting Connectors

For the dependable connection of lighting arrays, lighting connectors are essential. Whether the environment is domestic, commercial or industrial, lighting connectors present the safest and most efficient way to hook up lighting systems to mains power.


No matter how complex your lighting set up, whether LED or halogen, lighting connectors present the most convenient way to get connected.


Lighting Connectors vs. Terminal Blocks


When compared to terminal blocks, the advantages of using lighting connectors are readily apparent. They present a safer, maintenance free alternative to terminal connectors, and also have the advantage of quicker release and connection should you need to reconfigure your lighting array.


Unlike terminal blocks, Lighting Connectors do not have to be screwed and unscrewed when changed, and often present a more secure, definite connection, giving you not just convenience but piece of mind.


While terminal blocks may afford you the option to customise multiple connections into a single block, this is not always desirable as it increases the scope for error and confusion. Bespoke connectors offer a straight forward and purpose-built solution.


Connector Types


The RS Range of lighting connectors offer solutions for many applications. Whether it is screw locking, high IP rated connectors for use in harsh and outdoor environments, or convenient snap-in connectors that eliminate the need for soldering or tedious screwing, there is a lighting connector to suit your needs. The range includes:



  • LED and Halogen connectors

  • Couplers and Adapters

  • In Line Connectors

  • Waterproof Lighting Connectors

  • Wire to Board Connectors


Distribution Units


The range also includes lighting connector distribution units, which are purpose built for linking multiple connectors to a single power connection. Straight forward and easy to use, these distribution units are typically protected against environmental ingress to ensure outdoor suitability.


Strain Relief


Many of the lighting connectors are provided with built in strain relief, meaning the connector prevents the tugging of its internal connection to the wire if pressure is applied. This reduces the need for maintenance and ensures a healthy lifespan for your lighting connection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 116 項產品
Results per page
Description Price Pole Format Series Gender Number of Ways Plug/Socket Colour Type Mounting Type Current Rating Voltage Rating IP Rating Wire Size Cable Length Strain Relief
RS庫存編號 654-4017
製造零件編號173977-4
HK$2.396
/個 (每包:25個)
單位
- CT Female 4 - Natural Cable Assembly - 2A 125 V ac/dc - 28 → 26 AWG - -
RS庫存編號 162-1604
製造零件編號2106135-2
HK$37,633.50
毎包:3000 個
Bag(s)
- SlimSeal SSL Male - - Black Connector Assembly Cable Mount - - - - 0.1m -
RS庫存編號 654-4023
製造零件編號173977-2
HK$1.67
/個 (每包:25個)
單位
- CT Female 2 - Natural Cable Assembly - 2A 125 V ac/dc - 28 → 26 AWG - -
RS庫存編號 718-1689
製造零件編號2106135-2
HK$20.19
單位
- SlimSeal SSL Male - - Black Connector Assembly Cable Mount - - - - 0.1m -
RS庫存編號 718-4877
製造零件編號2106056-2
HK$50.85
單位
- SlimSeal SSL - - - - Wire to Board Surface Mount 5A 400 V ac/dc - - - -
RS庫存編號 165-0874
製造零件編號2106056-2
HK$36.764
個 (以毎袋:250)
單位
- SlimSeal SSL - - - - Wire to Board Surface Mount 5A 400 V ac/dc - - - -
RS庫存編號 134-8736
製造零件編號1-2834074-3
HK$6.03
Each (In a Tray of 360)
單位
3 SlimSeal Connector Miniature Male 3 Plug White Miniature Cable Mount 5A 400 V ac IP67 22 → 18 AWG - -
RS庫存編號 718-1660
製造零件編號2106391-3
HK$40.05
單位
- SlimSeal SSL Female 3 - Black Cable Assembly - - 250 V ac/dc IP67 18 AWG 0.1m -
RS庫存編號 161-5469
製造零件編號2213414-1
HK$5.814
個 (以毎袋:500)
單位
3 Nector M Male 3 Plug Black Pin Housing Cable Mount - - - - - -
RS庫存編號 185-8675
製造零件編號2834049-4
HK$1.83
個 (以毎袋:500)
單位
2 LIGHT-N-LOK Female 2 Socket Red Modular Latched Wire to Wire Cable Mount 9A 600 V ac - 22 → 16 AWG - -
RS庫存編號 718-1664
製造零件編號2106378-3
HK$51.51
單位
- SlimSeal SSL Male 3 Plug Black Cable Assembly - - 250 V ac/dc IP67 18 AWG 0.1m -
RS庫存編號 164-7122
製造零件編號1879999-1
HK$109.71
個 (以毎盒:100)
單位
5 Nector M Female, Male 5 Plug, Socket Black T-Connector Panel Mount 20A 400 V ac IP20 - - -
RS庫存編號 188-8319
製造零件編號3-2834334-3
HK$7.34
個 (在毎卷:400)
單位
3 Poke-In Female 1 Socket - Connector Surface Mount 6A 320 V ac - 22 → 18 AWG - -
RS庫存編號 195-5981
製造零件編號2341474-1
HK$10.64
/個 (每包:5個)
單位
- LUMAWISE S - - - - Accessory - - - - - - -
RS庫存編號 185-9830
製造零件編號2834048-3
HK$2.83
/個 (每包:10個)
單位
2 LIGHT-N-LOK Male 2 Plug Orange Modular Latched Wire to Wire Cable Mount 9A 600 V ac - 22 → 16 AWG - -
RS庫存編號 134-8765
製造零件編號1-2834074-2
HK$8.992
/個 (每包:5個)
單位
2 SlimSeal Connector Miniature Male 2 Plug White Miniature Cable Mount 5A 400 V ac IP67 22 → 18 AWG - -
RS庫存編號 185-9773
製造零件編號2834049-2
HK$2.34
/個 (每包:10個)
單位
2 LIGHT-N-LOK Female 2 Socket Black Modular Latched Wire to Wire Cable Mount 9A 600 V ac - 22 → 16 AWG - -
RS庫存編號 134-8763
製造零件編號3-2834075-3
HK$6.52
/個 (每包:5個)
單位
3 SlimSeal Connector Miniature Female 3 Socket Red Miniature Cable Mount 5A 400 V ac IP67 22 → 18 AWG - -
RS庫存編號 686-0833
製造零件編號1954289-1
HK$6.34
/個 (每包:5個)
單位
- Hermaphroditic - - - - Board to Board Surface Mount 6A 125 V ac/dc - - - -
RS庫存編號 134-8738
製造零件編號1-2834075-3
HK$4.584
Each (In a Tray of 360)
單位
3 SlimSeal Connector Miniature Female 3 Socket White Miniature Cable Mount 5A 400 V ac IP67 22 → 18 AWG - -