Modular Battery Contacts

Modular battery contacts are interconnection devices that are used where a rechargeable battery pack is required. They are therefore used in a wide range of portable units such as mobile phones, laptop computers and in-field medical and test equipment.

How do modular battery contacts work?

Modular battery contacts have colour-coded housings and mechanical keys to prevent two different voltage colour-coded housings from mating. The battery terminals are designed to fit either positive or negative battery posts. They're end-to-end stackable with contacts made from various metals and they offer a high cycle life.

Why use modular battery contacts?

Modular battery contacts are not just helpful for rechargeable battery applications. Because they can be used as either compression or sliding modular contacts, modular battery contacts can also function as connectors for many other non-battery related applications. They're made with a high-performance and temperature-rated thermoplastic housing, durable blade terminals and can be manufactured with a variety of metal platings, such as gold-plated nickel contacts.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Gender Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Series Series Number
RS庫存編號 718-1443
製造零件編號647845-3
HK$14.19
單位
- 2 Cable Mount Straight Copper Silver 50A 600 V ac/dc - -
RS庫存編號 718-1446
製造零件編號647845-4
HK$23.79
單位
- 2 Cable Mount Straight - - 50A 600 V ac/dc AMP Power Series 50 -
RS庫存編號 165-0766
製造零件編號120591-1
HK$10.44
Each (In a Tray of 1440)
單位
Female 2 Through Hole Right Angle Phosphor Bronze Tin - 30 V ac - -
RS庫存編號 718-8472
製造零件編號120591-1
HK$18.37
單位
Female 2 Through Hole Right Angle Phosphor Bronze Tin - 30 V ac - -
RS庫存編號 164-7799
製造零件編號5787446-1
HK$18.217
Each (In a Tray of 120)
單位
- - - - - - - - - -
RS庫存編號 864-0713
製造零件編號5787446-1
HK$14.89
/個 (每包:3600個)
單位
- 5 Through Hole Straight Brass - - - - -