Modular Battery Contacts

Modular battery contacts are interconnection devices that are used where a rechargeable battery pack is required. They are therefore used in a wide range of portable units such as mobile phones, laptop computers and in-field medical and test equipment.

How do modular battery contacts work?

Modular battery contacts have colour-coded housings and mechanical keys to prevent two different voltage colour-coded housings from mating. The battery terminals are designed to fit either positive or negative battery posts. They're end-to-end stackable with contacts made from various metals and they offer a high cycle life.

Why use modular battery contacts?

Modular battery contacts are not just helpful for rechargeable battery applications. Because they can be used as either compression or sliding modular contacts, modular battery contacts can also function as connectors for many other non-battery related applications. They're made with a high-performance and temperature-rated thermoplastic housing, durable blade terminals and can be manufactured with a variety of metal platings, such as gold-plated nickel contacts.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Gender Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Series Series Number
RS庫存編號 888-2504
製造零件編號009155003201006
BrandAVX
HK$4.75
/個 (每包:2000個)
單位
Male 3 Surface Mount Right Angle - Gold 3A - 9155 -
RS庫存編號 888-2500
製造零件編號009155002201006
BrandAVX
HK$7.36
/個 (每包:50個)
單位
Male 2 Surface Mount Right Angle - Gold 3A - 9155 -
RS庫存編號 888-2510
製造零件編號009155004003016
BrandAVX
HK$6.67
/個 (每包:1000個)
單位
Male 4 Surface Mount Right Angle - Gold 3A - 9155 -
RS庫存編號 888-2513
製造零件編號009155004001016
BrandAVX
HK$6.08
/個 (每包:2000個)
單位
Male 4 Surface Mount Right Angle - Gold 3A - 9155 -
RS庫存編號 888-2576
製造零件編號009258008008063
BrandAVX
HK$6.16
/個 (每包:1200個)
單位
Male 8 Surface Mount Straight - Gold - - 9258 -
RS庫存編號 888-2572
製造零件編號009258008008061
BrandAVX
HK$6.16
/個 (每包:1200個)
單位
Male 8 Surface Mount Straight - Gold - - 9258 -
RS庫存編號 888-2579
製造零件編號009258008004063
BrandAVX
HK$6.16
/個 (每包:1400個)
單位
Male 8 Surface Mount Straight - Gold - - 9258 -
RS庫存編號 2509120507
製造零件編號009155003003016
BrandAVX
HK$8.82
單位
- - - - - - - - - -