Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 915 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 295-6983
製造零件編號R161703000W
BrandRadiall
HK$240.50
單位
- N N Male Male 50Ω Straight 11GHz Normal Gold, Silver 36.7mm - - -
RS庫存編號 700-9366
製造零件編號B2071A2-ND3G-50
HK$72.36
單位
Coaxial Plug to Coaxial Plug BNC BNC Male Male 50Ω Straight - - Gold, Silver 33.7mm Nickel Coaxial Brass
RS庫存編號 161-7192
製造零件編號B2071A2-ND3G-50
HK$67.865
個 (以毎袋:100)
單位
- - - - - - - - - - - - - -
RS庫存編號 700-9596
製造零件編號SMA2071A1-3GT50G-50
HK$124.49
單位
- SMA SMA Male Male 50Ω Straight - - Gold 22.2mm Nickel - Brass
RS庫存編號 546-5092
BrandRS PRO
HK$29.95
單位
F Plug to BNC Socket Type F BNC Male Female 75Ω Straight 1GHz - Gold 34.4±0.5mm Nickel - Copper Alloy
RS庫存編號 170-2559
製造零件編號SMA2071A1-3GT50G-50
HK$116.757
個 (以毎袋:100)
單位
- SMA SMA Male Male 50Ω Straight - - Gold 22.2mm Nickel - Brass
RS庫存編號 193-7672
製造零件編號J01024A0006
HK$183.62
單位
- N - Female Female 50Ω Straight 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS庫存編號 163-9550
製造零件編號5-1634532-1
HK$28.714
個 (以毎袋:50)
單位
- BNC BNC Male Female 50Ω Tee 4GHz - Gold over Nickel 27mm Nickel over Copper - Brass
RS庫存編號 512-1382
製造零件編號5-1634532-1
HK$30.62
單位
- BNC BNC Male Female 50Ω Tee 4GHz - Gold over Nickel 27mm Nickel over Copper - Brass
RS庫存編號 721-0273
製造零件編號R142703703W
BrandRadiall
HK$207.09
單位
BNC Plug to BNC Plug BNC BNC Male Male 75Ω Straight 6GHz Normal Nickel Phosphorous Gold Alloy 32mm - - Brass
RS庫存編號 163-9551
製造零件編號5-1634534-1
HK$21.202
個 (以毎袋:50)
單位
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS庫存編號 512-1411
製造零件編號5-1634534-1
HK$25.35
單位
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS庫存編號 546-2453
BrandRS PRO
HK$158.05
單位
N Plug to BNC Socket Type N BNC Plug Socket 50Ω Straight 4GHz - Gold 32.3±0.5mm Silver Coaxial Brass
RS庫存編號 112-1108
製造零件編號J01008A0031
HK$88.15
單位
- BNC Type F Female Male - Straight - - - 37mm - - -
RS庫存編號 112-1827
製造零件編號J01004A0806
HK$75.43
單位
BNC Plug to BNC Plug BNC BNC Male Male 50Ω Straight 4GHz - Gold 35mm - - Beryllium Copper
RS庫存編號 112-3514
製造零件編號J01024A0004
HK$116.35
單位
Type N Socket to Type N Socket N N Female Female 50Ω Straight 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS庫存編號 170-2480
製造零件編號R141710000
BrandRadiall
HK$156.208
個 (以毎盒:100)
單位
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 4GHz - Gold 32.5mm Nickel - Beryllium Copper
RS庫存編號 295-8002
製造零件編號R141710000
BrandRadiall
HK$199.33
單位
- BNC BNC Socket Socket 50Ω Straight 0 → 4GHz - Gold 32.5mm Nickel - Beryllium Copper
RS庫存編號 546-4083
BrandRS PRO
HK$58.79
單位
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 4GHz Normal Gold 32.5mm Nickel - Brass
RS庫存編號 761-9948
製造零件編號ADP-NM-NF
HK$74.21
單位
N Plug to N Socket N N Male Female 50Ω Straight 3GHz - Gold over Nickel - - - Gold over Nickel