Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 3562 項產品
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS庫存編號 163-9545
製造零件編號5-1634504-1
HK$42.61
個 (以毎袋:50)
單位
BNC Connector Female Panel Mount 50Ω Solder Straight - - Yes 0 to 4GHz Nickel -55°C +85°C -
RS庫存編號 512-1180
製造零件編號5-1634504-1
HK$49.10
單位
BNC Connector Female Panel Mount 50Ω Solder Straight - - Yes 0 to 4GHz Nickel -55°C +85°C -
RS庫存編號 700-9335
製造零件編號B1121A1-ND3G-1-50
HK$38.82
單位
BNC Connector Male Cable Mount 50Ω Crimp Straight RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C - No 0 to 6GHz Nickel - - -
RS庫存編號 295-7661
製造零件編號R141082000W
BrandRadiall
HK$58.36
單位
- Male Cable Mount 50Ω Crimp Straight RG141, RG58 - - 0 → 4GHz Nickel -65 °C, +165 °C -
RS庫存編號 546-4853
BrandRS PRO
HK$21.91
單位
BNC Connector Male Cable Mount 50Ω Crimp Straight RG58 - No 4GHz Nickel - - Normal
RS庫存編號 546-4869
BrandRS PRO
HK$25.87
單位
BNC Connector Male Cable Mount 75Ω Crimp Straight RG59 - No 4GHz Nickel - - Normal
RS庫存編號 546-3721
BrandRS PRO
HK$27.14
單位
BNC Connector Male Cable Mount 50Ω Crimp Straight RG58 - No 4GHz - - - Normal
RS庫存編號 546-3579
BrandRS PRO
HK$16.341
個 (以毎盒:100)
單位
BNC Connector Male Cable Mount 75Ω Crimp Straight RG59 - No 1 GHz, 4GHz Nickel - - Normal
RS庫存編號 546-3563
BrandRS PRO
HK$17.283
個 (以毎盒:100)
單位
BNC Connector Male Cable Mount 50Ω Crimp Straight RG58 - No 4GHz Nickel - - Normal
RS庫存編號 394-1623
製造零件編號1-1337410-0
HK$88.35
單位
N Connector Male Cable Mount 50Ω Crimp Straight RG213/U, RG8 A/U - - 0 to 11GHz Silver -65°C +165°C -
RS庫存編號 546-2677
BrandRS PRO
HK$4.194
/個 (每包:5個)
單位
F Connector Male Cable Mount - Twist On Straight RG6 L - - 0 to 1GHz - - - -
RS庫存編號 161-4301
製造零件編號1-1478021-0
HK$70.407
個 (以毎盒:50)
單位
TNC Connector Female Panel Mount 50Ω - Straight RG141 A/U, RG58 C/U - - 0 to 11GHz Silver -65°C +165°C -
RS庫存編號 618-8774
製造零件編號J01002A1288
HK$21.371
個 (以毎盒:50)
單位
BNC Connector Male Cable Mount 75Ω Crimp Straight RG59 B/U - No 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 512-0963
製造零件編號1-1478021-0
HK$84.50
單位
- Female Panel Mount 50Ω - Straight RG141 A/U, RG58 C/U - - 0 → 11GHz Silver -65 °C +165 °C -
RS庫存編號 112-1861
製造零件編號J01002A1288
HK$27.91
單位
BNC Connector Male Cable Mount 75Ω Crimp Straight RG59 B/U - No 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 295-5716
製造零件編號R114665000W
BrandRadiall
HK$107.53
單位
SMB Connector Female Through Hole 50Ω Solder Right Angle Coaxial Standard - 0 to 4GHz Gold -65°C +165°C -
RS庫存編號 135-4999
製造零件編號1-1337427-0
HK$39.99
個 (以毎盒:50)
單位
BNC Connector Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG58 C/U - No 0 to 4GHz Silver -65°C +165°C -
RS庫存編號 307-7930
製造零件編號R141082161
BrandRadiall
HK$42.669
/個 (每包:100個)
單位
BNC Connector Male Cable Mount 50Ω Crimp Straight RG141, RG58 - No 0 to 1.5GHz Nickel -35°C +70°C -
RS庫存編號 800-6936
製造零件編號73251-2200
BrandMolex
HK$59.46
單位
SMA Connector Female PCB Mount 50Ω Solder Right Angle - Subminiature Yes - Nickel - - Normal
RS庫存編號 394-0872
製造零件編號1-1337427-0
HK$45.64
單位
- Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG58 C/U - - 0 → 4GHz Silver -65 °C, +165 °C -