7/16 Connectors

7/16 connectors are radio frequency and coaxial connectors designed for those applications where vibration resistance and environmental protection is important. These include radio base stations and broadcast communication applications.


What do 7/16 connectors do?


7/16 connectors have a 7mm OD of inner contact, and a 16 mm ID of outer contact, which helps to explain their name. They're designed to minimise signal distortion from intermodulation. Their robust housing gives superior performance for both return loss and intermodulation distortion (IMD). Related 7/16 connector products include 7/16 adapters and 7/16 accessories.


What are 7/16 connectors used for?


7/16 connectors are very robust, highly stable and work best with waterproof specifications. Their self-flaring design allows for ease of installation with standard hand tools. They deliver a high level of conductivity and corrosion resistance through silver-plated contacts and silver or white-bronze plated bodies. They're used in a wide range of applications such as wireless infrastructure, lightening protection, antenna systems, satellite communications and base stations.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating Contact Material
RS庫存編號 758-1641
BrandRS PRO
HK$281.72
單位
Male Straight Clamp Cable Mount Standard - - - - - - 0 → 6GHz Silver Beryllium Copper
RS庫存編號 170-6994
BrandRS PRO
HK$446.11
單位
Male Straight Solder Cable Mount Standard Bronze - - Threaded -40°C +85°C 7.5GHz Silver Beryllium Copper
RS庫存編號 170-6998
BrandRS PRO
HK$441.88
單位
Male Straight Solder Flange Mount Standard Bronze - - Threaded -55°C +155°C 7.5GHz Silver Beryllium Copper
RS庫存編號 170-7000
BrandRS PRO
HK$791.79
單位
Male Right Angle Solder Cable Mount Standard Bronze - Yes Threaded -55°C +155°C 7.5GHz Silver Beryllium Copper, Brass
RS庫存編號 170-6995
BrandRS PRO
HK$591.55
單位
Male Right Angle Solder Cable Mount Standard Bronze - - Threaded -40°C +85°C 7.5GHz Silver Beryllium Copper, Brass
RS庫存編號 170-6999
BrandRS PRO
HK$533.13
單位
Female, Male Straight Solder Flange Mount Standard Bronze - - Threaded -55°C +155°C 7.5GHz Silver Brass
RS庫存編號 170-6997
BrandRS PRO
HK$387.21
單位
Male Straight Solder Cable Mount Standard Bronze - - Threaded -55°C +155°C 7.5GHz Silver Beryllium Copper
RS庫存編號 170-6993
BrandRS PRO
HK$400.48
單位
Male Straight Solder Cable Mount Standard Bronze - - Threaded -40°C +85°C 7.5GHz Silver Beryllium Copper
RS庫存編號 170-6996
BrandRS PRO
HK$342.18
單位
Male Straight Solder Cable Mount Standard Bronze - - Threaded -55°C +155°C 7.5GHz Silver Brass