BNC Connectors

BNC Connectors are radio frequency connectors that are used with coaxial cable.

Applications

With a quick release bayonet connection, BNC connectors were a widely used and reliable standard in RF applications. While most commonly used for allowing televisions to receive analogue signals form terrestrial antennae, the connector was also used in radio and signal test instrumentation and even in early computing hardware.

The Bayonet Neill-Concelman connector is usually used in applications requiring below 4 GHz frequency and below 500 volts, and matches the characteristic impedance of 50 Ohm or 75 Ohm cable.

The RS range of BNC connectors includes plugs, sockets and adapters, as well as gold plated versions for when applications require a higher quality connection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 91 項產品
Results per page
Description Price Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity Series
RS庫存編號 295-7661
製造零件編號R141082000W
BrandRadiall
HK$42.93
單位
Male Cable Mount 50Ω Crimp Straight RG141, RG58 - - 0 → 4GHz Nickel -65 °C, +165 °C - -
RS庫存編號 307-7930
製造零件編號R141082161
BrandRadiall
HK$27.842
/個 (每包:100個)
單位
Male Cable Mount 50Ω Crimp Straight RG141, RG58 - No 0 → 1.5GHz Nickel -35°C +70°C - -
RS庫存編號 295-7879
製造零件編號R141410000W
BrandRadiall
HK$150.36
單位
Female Flange Mount 50Ω Solder Straight - - Yes 0 → 4GHz Nickel -65°C +165°C - R141
RS庫存編號 295-7582
製造零件編號R141257000W
BrandRadiall
HK$165.22
單位
Female Flange Mount 50Ω Clamp Straight RG141, RG58 - Yes 0 → 4GHz Nickel -65°C +165°C - -
RS庫存編號 212-7371
製造零件編號R316007000
BrandRadiall
HK$112.95
單位
Male Cable Mount 50Ω Clamp Straight RG141, RG142, RG223, RG400, RG58 - No 0 → 2GHz Nickel -55°C +155°C - -
RS庫存編號 212-7393
製造零件編號R316072000
BrandRadiall
HK$113.54
單位
Male Cable Mount 50Ω Crimp Straight RG141, RG58 - No - Nickel - - - -
全新
RS庫存編號 190-3336
製造零件編號R316553000
BrandRadiall
HK$98.296
個 (以毎盒:100)
單位
Female Panel Mount 50Ω Solder Straight - - Yes 0 → 2GHz Nickel -55°C +155°C Normal BNC
RS庫存編號 295-7790
製造零件編號R141308000
BrandRadiall
HK$76.31
單位
Female Panel Mount 50Ω Crimp Straight RG141, RG58 - Yes 0 → 4GHz Nickel -65°C +165°C - -
RS庫存編號 295-7548
製造零件編號R142157000W
BrandRadiall
HK$155.31
單位
Male Cable Mount 75Ω Clamp Right Angle RG59 - No 0 → 1GHz Nickel -65°C +165°C - -
RS庫存編號 295-7740
製造零件編號R142184000W
BrandRadiall
HK$142.31
單位
Male Cable Mount 75Ω Crimp Right Angle RG59 - No 0 → 1GHz Nickel -65°C +165°C - -
RS庫存編號 170-2497
製造零件編號R142018000
BrandRadiall
HK$130.399
個 (以毎盒:100)
單位
Male PCB Mount 75Ω Crimp Straight RG11, RG144, RG216 Standard - 1.5GHz Nickel - - Normal -
RS庫存編號 295-7920
製造零件編號R141572000W
BrandRadiall
HK$188.01
單位
Female Panel Mount 50Ω Solder Straight - - Yes 0 → 4GHz Nickel -65°C +165°C - BNC
RS庫存編號 212-7400
製造零件編號R316553000
BrandRadiall
HK$129.98
單位
Female Panel Mount 50Ω Solder Straight - - Yes 0 → 2GHz Nickel -55°C +155°C Normal BNC
RS庫存編號 785-7765
製造零件編號R142018000
BrandRadiall
HK$166.37
單位
Male PCB Mount 75Ω Crimp Straight RG11, RG144, RG216 Standard - 1.5GHz Nickel - - Normal -
RS庫存編號 422-8038
製造零件編號R142086161W
BrandRadiall
HK$74.05
單位
Male Cable Mount 75Ω Crimp Straight VCB 100 - No 0 → 1.5GHz Nickel -35°C +70°C - -
RS庫存編號 212-7387
製造零件編號R316011000
BrandRadiall
HK$177.03
單位
Male Cable Mount 75Ω Clamp Straight RG59, RG62 - No 0 → 2GHz Nickel -55°C +155°C - -
RS庫存編號 295-7560
製造零件編號R141207000W
BrandRadiall
HK$167.05
單位
Female Cable Mount 50Ω Clamp Straight RG141, RG142, RG223, RG400, RG58 - No 0 → 4GHz Nickel -65°C +165°C - -
RS庫存編號 295-7857
製造零件編號R141407000W
BrandRadiall
HK$71.20
單位
Female Flange Mount 50Ω Solder Straight - - Yes 0 → 4GHz Nickel -65°C +165°C - -
RS庫存編號 171-8327
製造零件編號R180252007W
BrandRadiall
HK$222.137
個 (以毎盒:100)
單位
Female Flange Mount 50Ω Solder Straight RG402 - Yes 0 → 20GHz BBR -55°C +125°C - NEX10
RS庫存編號 170-2477
製造零件編號R141256000
BrandRadiall
HK$99.52
個 (以毎盒:100)
單位
Female Flange Mount 50Ω Clamp Straight RG141, RG58 - Yes 0 → 4GHz Nickel -65°C +165°C - -