BNC Connectors

BNC Connectors are radio frequency connectors that are used with coaxial cable.

Applications

With a quick release bayonet connection, BNC connectors were a widely used and reliable standard in RF applications. While most commonly used for allowing televisions to receive analogue signals form terrestrial antennae, the connector was also used in radio and signal test instrumentation and even in early computing hardware.

The Bayonet Neill-Concelman connector is usually used in applications requiring below 4 GHz frequency and below 500 volts, and matches the characteristic impedance of 50 Ohm or 75 Ohm cable.

The RS range of BNC connectors includes plugs, sockets and adapters, as well as gold plated versions for when applications require a higher quality connection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 1257 項產品
Results per page
Description Price Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity Series
RS庫存編號 143-9711
製造零件編號034-1026
BrandAmphenol
HK$65.965
個 (以毎袋:500)
單位
Male Cable Mount 75Ω Crimp Straight BELDEN 1855A, BELDEN 1865A, BELDEN 4855R, RG122, RG180, RG180A, RG180B, RG195 Standard No 4GHz Nickel -65°C +165°C Normal HD-BNC
RS庫存編號 170-2501
製造零件編號B1112A1-ND3G-3-75
BrandAmphenol
HK$25.06
個 (以毎袋:100)
單位
Male Cable Mount 75Ω Crimp Right Angle RG59, RG59 A/B, RG62 A/B - No 0 → 6GHz Nickel - - - -
RS庫存編號 700-9344
製造零件編號B1121E1-ND3G-5-50
BrandAmphenol
HK$22.46
單位
Male Cable Mount 50Ω Crimp Straight RG174/U, RG188 A/U, RG316/U - No - Nickel - - - -
RS庫存編號 773-7440
製造零件編號034-1026
BrandAmphenol
HK$81.98
單位
Male Cable Mount 75Ω Crimp Straight BELDEN 1855A Standard No 4GHz Nickel - - Normal -
RS庫存編號 423-1977
製造零件編號1-1478404-0
HK$45.40
單位
Male Cable Mount 75Ω Solder Straight RG140/U, RG210/U, RG59 B/U - - 0 → 2GHz Silver - - - -
RS庫存編號 712-2905
製造零件編號J01002A0010
HK$37.73
單位
Male Cable Mount 75Ω Crimp Straight 1.2/4.9 - No 0 → 4GHz Nickel -65°C +165°C - -
RS庫存編號 546-3844
BrandRS PRO
HK$21.49
單位
Female Cable Mount 50Ω Crimp Straight RG58 - No 4GHz Nickel - - Normal -
RS庫存編號 394-1005
製造零件編號1-1337438-0
HK$58.80
單位
Male Cable Mount 75Ω Crimp Right Angle RG140/U, RG210/U, RG59 B/U, RG62 A/U - No 0 → 2GHz Silver -65°C +165°C - -
RS庫存編號 225-5195
製造零件編號67.9760-21
BrandStaubli
HK$118.03
單位
Male Cable Mount - Crimp Straight RG58 - No - - - - - -
RS庫存編號 546-4027
BrandRS PRO
HK$12.01
單位
Female PCB Mount 50Ω Through Hole Straight - - No 0 → 1GHz Nickel - - Normal -
RS庫存編號 161-4316
製造零件編號1-1337438-0
HK$43.29
個 (以毎盒:50)
單位
Male Cable Mount 75Ω Crimp Right Angle RG140/U, RG210/U, RG59 B/U, RG62 A/U - No 0 → 2GHz Silver -65°C +165°C - -
RS庫存編號 457-2880
製造零件編號NBB75DSI
BrandNeutrik
HK$74.47
單位
Female Panel Mount 75Ω Solder Straight - - - - White Bronze -30°C +85°C - -
RS庫存編號 546-4875
BrandRS PRO
HK$16.34
單位
Male Cable Mount 50Ω Clamp Straight RG58A - No - Nickel - - Normal -
RS庫存編號 295-7879
製造零件編號R141410000W
BrandRadiall
HK$150.36
單位
Female Flange Mount 50Ω Solder Straight - - Yes 0 → 4GHz Nickel -65°C +165°C - R141
RS庫存編號 164-1439
製造零件編號1-1478404-0
HK$44.365
個 (以毎袋:50)
單位
Male Cable Mount 75Ω Solder Straight RG140/U, RG210/U, RG59 B/U - No 0 → 2GHz Silver - - - -
RS庫存編號 295-7582
製造零件編號R141257000W
BrandRadiall
HK$165.22
單位
Female Flange Mount 50Ω Clamp Straight RG141, RG58 - Yes 0 → 4GHz Nickel -65°C +165°C - -
RS庫存編號 161-3775
製造零件編號1-1337543-0
HK$8.318
個 (以毎袋:50)
單位
Female PCB Mount 50Ω Through Hole Right Angle - - Yes 0 → 4GHz Nickel -55°C +85°C - Greenpar
RS庫存編號 212-7371
製造零件編號R316007000
BrandRadiall
HK$112.95
單位
Male Cable Mount 50Ω Clamp Straight RG141, RG142, RG223, RG400, RG58 - No 0 → 2GHz Nickel -55°C +155°C - -
RS庫存編號 165-0642
製造零件編號5227677-1
HK$32.34
毎管:35 個
單位
Female PCB Mount 50Ω Through Hole Right Angle - - - 0 → 4GHz Nickel -55°C +85°C - -
RS庫存編號 909-3685
製造零件編號RSNBNC75BRU11
BrandNeutrik
HK$26.44
單位
Male Cable Mount 75Ω Crimp Straight - Standard No - Optalloy - - - BNC