Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 181-0039
製造零件編號64403203211000
HK$101.27
單位
SMA Plug to SMA Plug SMA SMA Male Male 50Ω Straight 18GHz Normal Gold over Nickel 22.5mm Gold over Nickel Coaxial Beryllium Copper, Brass
全新
RS庫存編號 194-5927
製造零件編號64406106111000
HK$120.598
個 (以毎袋:50)
單位
- MCX MCX Female Female 50Ω Straight 6GHz - Gold over Nickel 16.8mm Gold over Nickel Coaxial Beryllium Copper
全新
RS庫存編號 194-5928
製造零件編號64406106111000
HK$154.60
單位
- MCX MCX Female Female 50Ω Straight 6GHz - Gold over Nickel 16.8mm Gold over Nickel Coaxial Beryllium Copper
全新
RS庫存編號 194-5917
製造零件編號64460160111000
HK$104.71
單位
- MMCX MMCX Female Female 50Ω Straight 6GHz - Gold over Nickel 15.8mm Gold over Nickel Coaxial Beryllium Copper
RS庫存編號 180-9933
製造零件編號64430103211000
HK$76.308
個 (以毎袋:50)
單位
- SMA SMA Female Male 50Ω Straight 18GHz SMA RP Gold over Nickel 21.25mm Gold over Nickel Coaxial Beryllium Copper
全新
RS庫存編號 194-5929
製造零件編號64403206111000
HK$151.398
個 (以毎袋:50)
單位
- SMA MCX Male Female 50Ω Straight 6GHz - Gold over Nickel 18.93mm Gold over Nickel Coaxial Beryllium Copper
全新
RS庫存編號 194-5918
製造零件編號64403260211000
HK$142.732
個 (以毎袋:50)
單位
- SMA MMCX Male Male 50Ω Straight 6GHz - Gold over Nickel 18.5mm Gold over Nickel Coaxial Brass
RS庫存編號 180-9934
製造零件編號64430203111000
HK$82.343
個 (以毎袋:50)
單位
SMA Plug to SMA Jack SMA SMA Male Female 50Ω Straight 18GHz SMA RP Gold over Nickel 21.25mm Gold over Nickel Coaxial Beryllium Copper
RS庫存編號 181-0023
製造零件編號64403103111000
HK$67.52
單位
SMA Jack to SMA Jack SMA SMA Female Female 50Ω Straight 18GHz Normal Gold over Nickel 15.2mm Gold over Nickel Coaxial Beryllium Copper, Brass
全新
RS庫存編號 194-5930
製造零件編號64403206111000
HK$194.14
單位
- SMA MCX Male Female 50Ω Straight 6GHz - Gold over Nickel 18.93mm Gold over Nickel Coaxial Beryllium Copper
全新
RS庫存編號 194-5919
製造零件編號64403260211000
HK$182.99
單位
- SMA MMCX Male Male 50Ω Straight 6GHz - Gold over Nickel 18.5mm Gold over Nickel Coaxial Brass
RS庫存編號 180-9931
製造零件編號64403203211000
HK$90.104
個 (以毎袋:50)
單位
SMA Plug to SMA Plug SMA SMA Male Male 50Ω Straight 18GHz Normal Gold over Nickel 22.5mm Gold over Nickel Coaxial Beryllium Copper, Brass
RS庫存編號 180-9935
製造零件編號64430203211000
HK$107.777
個 (以毎袋:50)
單位
SMA Plug to SMA Plug SMA SMA Male Male 50Ω Straight 18GHz SMA RP Gold over Nickel 22.32mm Gold over Nickel Coaxial Beryllium Copper
RS庫存編號 181-0029
製造零件編號64403203111000
HK$87.47
單位
SMA Plug to SMA Jack SMA SMA Male Female 50Ω Straight 18GHz Normal Gold over Nickel 16.1mm Gold over Nickel Coaxial Beryllium Copper, Brass
全新
RS庫存編號 194-5914
製造零件編號64403206231000
HK$159.70
個 (以毎袋:50)
單位
- SMA MCX Male Male 50Ω Straight 6GHz - Gold over Nickel 19mm Gold over Nickel Coaxial Brass
RS庫存編號 181-0062
製造零件編號64430203111000
HK$110.58
單位
SMA Plug to SMA Jack SMA SMA Male Female 50Ω Straight 18GHz SMA RP Gold over Nickel 21.25mm Gold over Nickel Coaxial Beryllium Copper
全新
RS庫存編號 194-5931
製造零件編號64403106231000
HK$156.444
個 (以毎袋:50)
單位
- SMA MCX Female Male 50Ω Straight 6GHz - Gold over Nickel 17.93mm Gold over Nickel Coaxial Beryllium Copper
全新
RS庫存編號 194-5920
製造零件編號64403260111000
HK$143.424
個 (以毎袋:50)
單位
- SMA MMCX Male Female 50Ω Straight 6GHz - Gold over Nickel 18.5mm Gold over Nickel Coaxial Beryllium Copper
全新
RS庫存編號 194-5925
製造零件編號64403160111000
HK$178.74
單位
- SMA MMCX Female Female 50Ω Straight 6GHz - Gold over Nickel 17.43mm Gold over Nickel Coaxial Beryllium Copper
全新
RS庫存編號 194-5916
製造零件編號64460160111000
HK$81.701
個 (以毎袋:50)
單位
- MMCX MMCX Female Female 50Ω Straight 6GHz - Gold over Nickel 15.8mm Gold over Nickel Coaxial Beryllium Copper