Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 761-9948
製造零件編號ADP-NM-NF
HK$45.41
單位
N Plug to N Socket N N Male Female 50Ω Straight 3GHz - Gold over Nickel - - - Gold over Nickel
RS庫存編號 125-1250
製造零件編號ADP-SMAF-BNCM
HK$45.60
單位
SMA Socket to BNC Plug SMA BNC Female Male 50Ω Straight - - - - - - -
RS庫存編號 122-5251
製造零件編號ADP-UFLM-SMAM
HK$59.64
單位
- UFL SMA Male Male 50Ω Straight 0 → 6GHz - - - - - -
RS庫存編號 122-5229
製造零件編號ADP-BNCM-BNCF90
HK$30.355
/個 (每包:2個)
單位
BNC Male to BNC Female BNC BNC Male Female 50Ω Right Angle - - - - - - -
RS庫存編號 122-5247
製造零件編號ADPT-BNCM-2BNCF
HK$18.87
/個 (每包:4個)
單位
BNC Plug to BNC Jack BNC BNC Male Female 50Ω Right Angle - - - - - - -
RS庫存編號 122-5246
製造零件編號ADPT-BNCF-2BNCF
HK$30.66
/個 (每包:2個)
單位
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Right Angle - - - - - - -
RS庫存編號 122-5237
製造零件編號ADP-NF-SMAF
HK$61.09
單位
SMA Jack to N Jack - SMA Female Female 50Ω Straight - - - - - - -
RS庫存編號 122-5250
製造零件編號ADPT-SMBF-2SMBM
HK$66.48
單位
- SMB SMB Female Female 50Ω Right Angle - - - - - - -
RS庫存編號 122-5238
製造零件編號ADP-NM-FF
HK$94.04
單位
- - - Male Female 50Ω Straight - - - - - - -
RS庫存編號 122-5236
製造零件編號ADP-NF-NF
HK$46.80
單位
N Jack to N Jack - - Female Female 50Ω Straight - - - - - - -
RS庫存編號 122-5243
製造零件編號ADP-SMBM-BNCM
HK$52.83
單位
- SMB BNC Male Male 50Ω Straight - - - - - - -
RS庫存編號 122-5231
製造零件編號ADP-FF-FM90
HK$37.25
/個 (每包:2個)
單位
- - - Female Male 50Ω Right Angle - - - - - - -
RS庫存編號 122-5232
製造零件編號ADP-FMEF-SMAF
HK$41.395
/個 (每包:2個)
單位
- FME SMA Female Female 50Ω Straight - - - - - - -
RS庫存編號 122-5239
製造零件編號ADP-SMAFRP-SMAF
HK$45.54
單位
- SMA RP SMA Female Female 50Ω Straight - SMA RP - - - - -
RS庫存編號 762-0005
製造零件編號ADP-SMAM-MMCXM
HK$46.70
單位
SMA Plug to MMCX Plug SMA MMCX Male Male 50Ω Straight - - - - - - -
RS庫存編號 122-5252
製造零件編號ADPY-BNCM-2BNCF
HK$65.93
單位
BNC Male to BNC Female BNC BNC Male Female - Right Angle - - - - - - -
RS庫存編號 122-5230
製造零件編號ADP-BNCM-NF
HK$58.70
單位
- BNC - Male Female 50Ω Straight - - - - - - -
RS庫存編號 761-9973
製造零件編號ADP-SMAF-TNCF
HK$48.44
單位
SMA Socket to TNC Socket SMA TNC Female Female 50Ω Straight 3GHz - Gold over Nickel - - - Gold over Nickel
RS庫存編號 761-9982
製造零件編號ADP-SMAF-TNCM
HK$53.02
單位
SMA Socket to TNC Plug SMA TNC Socket Plug 50Ω Straight 3GHz - Gold over Nickel - - - Gold over Nickel
RS庫存編號 762-0018
製造零件編號ADP-SMAM-SMAF
HK$37.20
單位
SMA Plug to SMA RP Socket SMA SMA Male Female 50Ω Straight 3GHz SMA RP Gold over Nickel - - - Gold over Nickel