Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 888-4601
製造零件編號BU-P3283
HK$68.78
單位
BNC Female to Female BNC BNC Female Female 50Ω Straight - Normal Gold 33.5mm Tarnish Resistant - Beryllium Copper
RS庫存編號 888-4673
製造零件編號BU-P4289
HK$113.73
單位
BNC Male to SMA Female BNC SMA Male Female 50Ω Straight 12.4GHz Normal Gold 31.75mm Gold - Beryllium Copper
RS庫存編號 888-4667
製造零件編號BU-P3846
HK$117.37
單位
BNC Female to Female BNC BNC Female Female 50Ω Straight - Normal Gold 34.8mm Nickel - Beryllium Copper
RS庫存編號 888-4764
製造零件編號BU-P6738
HK$59.83
單位
BNC T Female to Female to Female BNC BNC Female Female 75Ω Tee - Normal Gold 32.6mm Nickel - Beryllium Copper
RS庫存編號 888-4774
製造零件編號BU-P72973
HK$145.67
單位
SMA Female to Female SMA SMA Female Female 50Ω Straight 18GHz - Gold 22.2mm Gold - Beryllium Copper
RS庫存編號 888-4610
製造零件編號BU-P3285
HK$85.87
單位
BNC T Female to Male to Female 2 x BNC BNC Female Male 50Ω Straight - - Gold 33mm Tarnish Resistant - Beryllium Copper
RS庫存編號 888-4617
製造零件編號BU-P3533
HK$50.70
單位
BNC Male to Male BNC BNC Male Male 50Ω Straight - Normal Gold 32.3mm Nickel - Beryllium Copper
RS庫存編號 888-4626
製造零件編號BU-P3534
HK$115.41
單位
BNC Female to Male BNC BNC Female Male 50Ω Right Angle - Normal Gold 26mm Nickel - Beryllium Copper
RS庫存編號 888-4761
製造零件編號BU-P5319
HK$94.47
單位
BNC Female to Phono Male BNC Phono Female Male 50Ω Straight 12.4GHz Normal Gold 32.51mm Nickel - Beryllium Copper
RS庫存編號 888-4682
製造零件編號BU-P4290
HK$114.32
單位
BNC Female to SMA Male BNC SMA Female Male 50Ω Straight 12.4GHz Normal Gold 26mm Gold - Beryllium Copper
RS庫存編號 888-4679
製造零件編號BU-P4160
HK$44.50
單位
BNC Female BNC - Female - 50Ω Straight - - Gold 27.18mm Tarnish Resistant - Beryllium Copper