Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 124-3438
製造零件編號ABA.00.250.NTL
BrandLemo
HK$283.28
單位
- BNC NIM-CAMAC CD/N 549 Female Male 50Ω Straight - - Gold over Nickel 28.5mm Nickel Coaxial Brass, Bronze
RS庫存編號 124-3400
製造零件編號FTY.00.250.CTF
BrandLemo
HK$439.92
單位
- NIM-CAMAC CD/N 549 NIM-CAMAC CD/N 549 Male Female 50Ω Straight - - Gold over Nickel 29.5mm Chrome - Brass, Bronze
RS庫存編號 124-3393
製造零件編號RMA.00.250.CTM
BrandLemo
HK$192.04
單位
- NIM-CAMAC CD/N 549 NIM-CAMAC CD/N 549 Female Female 50Ω Straight - - Gold over Nickel 22mm Chrome - Bronze
RS庫存編號 124-3416
製造零件編號ABF.00.250.CTA
BrandLemo
HK$253.72
單位
- BNC NIM-CAMAC CD/N 549 Male Female 50Ω Straight - - Gold over Nickel 36mm Chrome - Brass, Bronze