Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 885-7683
製造零件編號26-8010
HK$37.02
單位
N Jack to N Jack Type N Type N Female Female 50Ω Straight - - Gold 44.4mm Nickel - Brass
RS庫存編號 886-0412
製造零件編號27-8110
HK$13.04
/個 (每包:10個)
單位
BNC Jack to RCA Plug BNC RCA Female Male 50Ω Straight 0 → 4GHz - Gold 34mm Nickel - Beryllium
RS庫存編號 886-0314
製造零件編號CPAD555
HK$8.25
/個 (每包:50個)
單位
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold 32.51mm Nickel - Beryllium Copper
RS庫存編號 885-8119
製造零件編號CPAD517
HK$19.745
/個 (每包:10個)
單位
RCA Jack to BNC Plug RCA BNC Female Male 75Ω Straight 0 → 2GHz Normal Gold 27.9mm Nickel - Brass
RS庫存編號 886-0320
製造零件編號25-7530
HK$10.31
/個 (每包:50個)
單位
F Jack to RCA Plug Type F RCA Female Male 75Ω Straight 0 → 750MHz - Nickel 37.7mm Nickel - Beryllium
RS庫存編號 885-8709
製造零件編號133-3901-406
HK$81.149
/個 (每包:250個)
單位
MCX Jack to Bulkhead Jack MCX Bulkhead Female Female 50Ω Straight 0 → 6GHz Normal Gold 18.81mm Gold - Beryllium Copper
RS庫存編號 885-7687
製造零件編號27-8100
HK$13.225
/個 (每包:10個)
單位
F Plug to BNC Jack Type F BNC Male Female 75Ω Straight 0 → 500MHz - Gold 31.8mm Nickel - Brass
RS庫存編號 885-7961
製造零件編號25-7200L
HK$4.656
/個 (每包:100個)
單位
F Jack to F Jack Type F Type F Female Female 75Ω Straight 0 → 750MHz - Tin 28mm Nickel - Phosphor Bronze
RS庫存編號 886-0324
製造零件編號25-7560
HK$13.037
/個 (每包:10個)
單位
RCA Jack to 3.5 mm Plug RCA 3.5 mm Female Male 75Ω Straight - - Nickel 40mm Nickel - Brass
RS庫存編號 885-9557
製造零件編號127-0901-822
HK$171.62
/個 (每包:25個)
單位
SMP MIT Plug to Jack SMP SMP Male Female 50Ω - 0 → 18GHz Normal Gold - - - -
RS庫存編號 886-2994
製造零件編號26-8016
HK$51.50
單位
N Plug to BNC Jack Type N BNC Male Female 50Ω Straight 0 → 4GHz - Gold 31.9mm Nickel - Brass
RS庫存編號 886-0415
製造零件編號27-8120
HK$30.58
單位
BNC Jack to UHF Plug BNC UHF Female Male 75Ω Straight 0 → 750MHz - Gold - Nickel - Brass
RS庫存編號 885-8138
製造零件編號40-9528F
HK$27.272
/個 (每包:25個)
單位
D-Sub Modular Adapter RJ45 RJ45 - Female - - - - - - - - - -
RS庫存編號 885-9917
製造零件編號133-8901-811
HK$149.357
/個 (每包:250個)
單位
MCX Plug to MCX Plug MCX MCX Male Male 75Ω Straight 0 → 6GHz Normal Gold over Nickel over Copper 16.74mm Gold over Nickel over Copper - Beryllium Copper
RS庫存編號 885-8905
製造零件編號CPAD851
HK$59.525
/個 (每包:10個)
單位
N Jack to Bulkhead Jack Type N Bulkhead Female Female 50Ω Straight 0 → 11GHz - Gold 37.21mm Nickel - Beryllium Copper, Brass, Phosphor Bronze
RS庫存編號 886-3032
製造零件編號CPN8
HK$41.68
單位
Type N Crimp Plug Type N - Male - 50Ω Straight 0 → 11GHz - Gold 34mm Nickel - Brass
RS庫存編號 886-3036
製造零件編號CPN16
HK$39.398
/個 (每包:10個)
單位
Type N Crimp Plug Type N - Male - 50Ω Straight 0 → 11GHz - Gold 32mm Nickel - Brass
RS庫存編號 886-0311
製造零件編號CPAD207
HK$47.42
單位
UHF Jack to UHF Jack UHF UHF Female Female 50Ω Straight - - Nickel 50.5mm Nickel - -
RS庫存編號 885-8696
製造零件編號133-3901-806
HK$58.789
/個 (每包:250個)
單位
MCX Jack to MCX Jack MCX MCX Female Female 50Ω Straight 0 → 6GHz Normal Gold 18.79mm Gold - Beryllium Copper
RS庫存編號 885-9550
製造零件編號127-1901-822
HK$147.291
/個 (每包:25個)
單位
SMP MIT Plug to Jack SMP SMP Male Female 50Ω - 0 → 4GHz Normal Gold - - - -