F Connectors

An F connector, or F-type connector, is a coaxial RF connector which is commonly attached to an RG6 or RG59 cable and transfers an electrical signal for terrestrial TV or satellite television. They are threaded connectors which have a maximum operating frequency of 1 GHz and impedance of 75 ohms.

Where are F Connectors used?

F connectors are mostly used in domestic environments for cable, terrestrial and satellite TV installations, due to the fact that very high frequencies are involved.

Although F connectors are not weatherproof, they can be enhanced with an O-Ring providing some weatherproofing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Operating Frequency Mating Type Contact Plating Contact Material
RS庫存編號 616-3309
製造零件編號5-1814822-5
HK$10.732
/個 (每包:5個)
單位
Male Straight Twist On Cable Mount - Nickel CT100 75Ω - 0 → 2GHz - - -
RS庫存編號 161-8622
製造零件編號5-1814822-5
HK$8.467
個 (以毎盒:50)
單位
Male Straight Twist On Cable Mount - Nickel CT100 75Ω - 0 → 2GHz - - -
RS庫存編號 713-0921
製造零件編號5-1814984-0
HK$37.39
單位
Female Right Angle Solder Through Hole - Nickel - 75Ω - 0 → 2GHz - Tin Brass
RS庫存編號 161-9979
製造零件編號5-1814984-0
HK$24.41
Each (In a Tray of 1200)
單位
Female Right Angle Solder Through Hole - Nickel - 75Ω - 0 → 2GHz - Tin Brass
RS庫存編號 616-3292
製造零件編號5-1814821-1
HK$10.732
/個 (每包:5個)
單位
Male Straight Hex Crimp Cable Mount - Nickel RG140/U, RG210/U, RG59 B/U, RG62 A/U 75Ω - 0 → 2GHz - - -
RS庫存編號 165-0631
製造零件編號5-1814821-1
HK$8.889
個 (以毎盒:50)
單位
Male Straight Hex Crimp Cable Mount - Nickel RG140/U, RG210/U, RG59 B/U, RG62 A/U 75Ω - 0 → 2GHz - - -
RS庫存編號 616-3337
製造零件編號5-1814822-3
HK$10.398
/個 (每包:5個)
單位
Male Straight Twist On Cable Mount - Nickel RG6/U 75Ω - 0 → 2GHz - - -
RS庫存編號 165-0635
製造零件編號5-1814822-7
HK$8.977
個 (以毎盒:50)
單位
Male Straight Twist On Cable Mount - Nickel CT125 75Ω - 0 → 2GHz - - -
RS庫存編號 165-0989
製造零件編號5887046-1
HK$34.86
個 (以毎盒:250)
單位
Female Straight Solder Through Hole - Nickel - - - - - Tin Phosphor Bronze
RS庫存編號 616-3393
製造零件編號5-1634540-1
HK$11.81
/個 (每包:5個)
單位
Female Right Angle Solder Through Hole Standard Nickel Coaxial 75Ω - - Screw On Tin over Copper Phosphor Bronze
RS庫存編號 616-3321
製造零件編號5-1814822-7
HK$10.82
/個 (每包:5個)
單位
Male Straight Twist On Cable Mount - Nickel CT125 75Ω - 0 → 2GHz - - -
RS庫存編號 616-3264
製造零件編號5-1814821-3
HK$10.732
/個 (每包:5個)
單位
Male Straight Hex Crimp Cable Mount - Nickel RG6/U 75Ω - 0 → 2GHz - - -
RS庫存編號 165-0633
製造零件編號5-1814822-3
HK$8.222
個 (以毎盒:50)
單位
Male Straight Twist On Cable Mount - Nickel RG6/U 75Ω - 0 → 2GHz - - -
RS庫存編號 713-0934
製造零件編號5887046-1
HK$49.78
單位
Female Straight Solder Through Hole - Nickel - - - - - Tin Phosphor Bronze
RS庫存編號 165-0632
製造零件編號5-1814821-3
HK$8.889
個 (以毎盒:50)
單位
Male Straight Hex Crimp Cable Mount - Nickel RG6/U 75Ω - 0 → 2GHz - - -
RS庫存編號 161-3977
製造零件編號5-1634540-1
HK$11.319
個 (以毎盒:50)
單位
Female Right Angle Solder Through Hole Standard Nickel Coaxial 75Ω - - Screw On Tin over Copper Phosphor Bronze