F Connectors

An F connector, or F-type connector, is a coaxial RF connector which is commonly attached to an RG6 or RG59 cable and transfers an electrical signal for terrestrial TV or satellite television. They are threaded connectors which have a maximum operating frequency of 1 GHz and impedance of 75 ohms.



Where are F Connectors used?



F connectors are mostly used in domestic environments for cable, terrestrial and satellite TV installations, due to the fact that very high frequencies are involved.



Although F connectors are not weatherproof, they can be enhanced with an O-Ring providing some weatherproofing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Operating Frequency Mating Type Contact Plating Contact Material
RS庫存編號 886-0282
製造零件編號25-7056
HK$4.324
/個 (每包:50個)
單位
Male Straight Crimp Cable Mount - Nickel RG6 75Ω - 0 → 2GHz Threaded Gold -
RS庫存編號 886-0279
製造零件編號25-7150
HK$2.929
/個 (每包:50個)
單位
Male Straight Crimp Cable Mount - Nickel RG6 75Ω - 0 → 750MHz Threaded Gold -
RS庫存編號 886-0276
製造零件編號25-7141
HK$13.217
/個 (每包:10個)
單位
Female, Male Right Angle - - - Nickel - 75Ω - 0 → 750MHz Threaded Nickel Brass
RS庫存編號 886-0447
製造零件編號25-7140
HK$8.066
/個 (每包:50個)
單位
Female, Male Straight - - - Nickel - 75Ω - 0 → 750MHz Threaded Nickel Brass
RS庫存編號 885-8122
製造零件編號25-7047
HK$4.286
/個 (每包:50個)
單位
Male Straight Crimp Twist-On - Nickel RG6 75Ω Yes 0 → 2GHz Quick Connect Gold Brass
RS庫存編號 886-0285
製造零件編號25-7066
HK$5.051
/個 (每包:50個)
單位
Male Straight Crimp Cable Mount - Nickel RG6 75Ω - 0 → 2GHz Threaded Gold -
RS庫存編號 886-0273
製造零件編號25-7160
HK$2.422
/個 (每包:100個)
單位
Male Straight Crimp Cable Mount - Nickel RG6 75Ω - 0 → 750MHz Threaded Gold -
RS庫存編號 886-0263
製造零件編號25-7100
HK$2.894
/個 (每包:50個)
單位
Male Straight - - - Nickel - 75Ω - 0 → 750MHz Threaded - -
RS庫存編號 886-0260
製造零件編號25-7050
HK$2.42
/個 (每包:50個)
單位
Male Straight Crimp Cable Mount - Nickel RG59 75Ω - 0 → 2GHz Threaded Gold -
RS庫存編號 886-0254
製造零件編號25-7010
HK$2.479
/個 (每包:50個)
單位
Male Straight Crimp Cable Mount - Nickel RG59 75Ω - 0 → 750MHz Threaded Gold -
RS庫存編號 886-0257
製造零件編號25-7032
HK$3.018
/個 (每包:50個)
單位
Male Straight Crimp Cable Mount - Nickel RG6 75Ω - 0 → 750MHz Threaded Gold -
RS庫存編號 886-0614
製造零件編號25-7640
HK$8.573
/個 (每包:50個)
單位
Male Straight - - - Nickel - 75Ω - 0 → 750MHz Threaded Nickel Brass
RS庫存編號 886-0333
製造零件編號25-7580
HK$10.938
/個 (每包:50個)
單位
Female, Male Straight - - - Nickel - 75Ω - - Threaded Nickel Brass
RS庫存編號 886-0289
製造零件編號25-7210
HK$3.056
/個 (每包:50個)
單位
Female Straight - - - Nickel - 75Ω - 0 → 750MHz Threaded Tin Phosphor Bronze
RS庫存編號 886-0349
製造零件編號25-7660
HK$5.464
/個 (每包:50個)
單位
Female Straight - Flange Mount - Tin - 75Ω - 0 → 750MHz Threaded Tin Phosphor Bronze
RS庫存編號 886-0336
製造零件編號25-7600
HK$9.596
/個 (每包:50個)
單位
Female, Male Right Angle - - - Nickel - 75Ω - - Threaded Nickel Brass