FME Connectors

What is it?An FME (For mobile equipment) connector is a miniature 50 Ω RF connector. FME connectors are small in diameter and feature an M8 x 0.75 threaded mechanism. Operating in the frequency range of DC to 2 GHz the FME connector is ideal for mobile applications.What does it do?The miniature FME connector is a robust connector primarily used to connect mobile equipment to antennas. The connectors can be found where the interconnection between equipment with male and female threads occur. Applications Antenna interface WiFi Wireless CellularTypesFME connectors are cable mounting male or female connectors with crimp termination.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Gender Body Plating Cable Type Operating Frequency Contact Plating Contact Material Body Orientation Impedance Mounting Type Termination Method
RS庫存編號 448-1605
製造零件編號1-1337550-0
HK$40.50
單位
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS庫存編號 136-1787
製造零件編號1-1337550-0
HK$34.10
個 (以毎盒:50)
單位
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS庫存編號 448-1611
製造零件編號1-1337551-0
HK$28.60
單位
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS庫存編號 161-6060
製造零件編號1-1337552-0
HK$22.726
個 (以毎袋:50)
單位
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS庫存編號 448-1627
製造零件編號1-1337552-0
HK$27.09
單位
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS庫存編號 161-3941
製造零件編號1-1337551-0
HK$24.069
個 (以毎盒:50)
單位
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp