MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.What does it do?The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.ApplicationsAutomotive GPSData and Communications Wireless LAN Wireless PAN (Bluetooth)Defence GPS Hand held equipmentTelecommunication GPS tracking and navigation Wireless base stations Wireless LANTypesThere are many variants of MCX connector, the choice depends on the application it is used for.Impedance 50 Ω and 75 ΩBody orientation Straight and right angle Termination method Crimp and solderMounting type Cable, PCB, panel and through hole

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 122-2161
製造零件編號170219
HK$28.39
單位
Male Straight Crimp Cable Mount Standard - Coaxial 50Ω Yes Snap-In - - DC to 6GHz Gold
RS庫存編號 122-2160
製造零件編號29K203-400L5
HK$90.36
單位
Female Right Angle Solder PCB Mount Standard - Coaxial 50Ω Yes Snap-In - - DC to 6GHz Gold
RS庫存編號 122-2159
製造零件編號182261
HK$20.31
單位
Female Straight Solder PCB Mount Standard - Coaxial 50Ω Yes Snap-In - - DC to 6GHz Gold