MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.What does it do?The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.ApplicationsAutomotive GPSData and Communications Wireless LAN Wireless PAN (Bluetooth)Defence GPS Hand held equipmentTelecommunication GPS tracking and navigation Wireless base stations Wireless LANTypesThere are many variants of MCX connector, the choice depends on the application it is used for.Impedance 50 Ω and 75 ΩBody orientation Straight and right angle Termination method Crimp and solderMounting type Cable, PCB, panel and through hole

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 24 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 512-0957
製造零件編號1-1337580-0
HK$85.20
單位
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS庫存編號 713-0931
製造零件編號966851-1
HK$17.74
單位
Female Straight Solder Surface Mount - Gold - 50Ω - - - - - Gold over Nickel
RS庫存編號 713-0947
製造零件編號1060985-1
HK$26.87
單位
Female Straight Solder Through Hole - Nickel - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS庫存編號 163-9369
製造零件編號1-1337580-0
HK$66.248
個 (以毎盒:100)
單位
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS庫存編號 164-0926
製造零件編號966851-1
HK$10.177
個 (在毎卷:800)
單位
Female Straight Solder Surface Mount - Gold - 50Ω - - - - - Gold over Nickel
RS庫存編號 713-0959
製造零件編號6061092-1
HK$30.55
單位
Female Straight Solder Surface Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS庫存編號 713-0953
製造零件編號1061015-1
HK$65.65
單位
Male Straight Solder Through Hole - Nickel - 50Ω - Snap-On -55 °C +165 °C 0 → 4GHz Gold
RS庫存編號 186-4900
製造零件編號1-1337581-0
HK$52.68
單位
Female Vertical Solder Through Hole - Gold - 50Ω - Snap-On -65°C +165°C 6GHz Gold
RS庫存編號 820-7684
製造零件編號1330126-1
HK$58.56
單位
Female Straight Solder Panel Mount Miniature - - 50Ω - Snap-On - - 0 → 6GHz Gold
RS庫存編號 164-8950
製造零件編號6061092-1
HK$20.73
個 (在毎卷:900)
單位
Female Straight Solder Surface Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS庫存編號 163-9371
製造零件編號1-1337585-0
HK$73.42
個 (以毎盒:100)
單位
Male Right Angle Crimp, Solder Cable Mount - Gold RG174A, RG188A, RG316 50Ω - - - - 0 → 6GHz Gold
RS庫存編號 165-0371
製造零件編號1-1337586-0
HK$31.027
個 (以毎袋:100)
單位
Female Right Angle Solder Through Hole - Gold - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
RS庫存編號 186-4930
製造零件編號1-1337479-0
HK$64.33
單位
Female Straight Crimp Cable Mount - Gold - 50Ω - Snap-On -65°C +165°C 4GHz Gold
RS庫存編號 165-0734
製造零件編號1060984-1
HK$37.652
個 (以毎袋:100)
單位
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS庫存編號 713-0956
製造零件編號1060989-1
HK$43.73
單位
Female Straight Solder Through Hole - Nickel - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS庫存編號 713-0943
製造零件編號1060984-1
HK$47.13
單位
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS庫存編號 186-4851
製造零件編號1-1337581-0
HK$42.028
個 (以毎盒:50)
單位
Female Vertical Solder Through Hole - Gold - 50Ω - Snap-On -65°C +165°C 6GHz Gold
RS庫存編號 186-4865
製造零件編號1-1337479-0
HK$39.059
個 (以毎袋:50)
單位
Female Straight Crimp Cable Mount - Gold - 50Ω - Snap-On -65°C +165°C 4GHz Gold
RS庫存編號 512-0935
製造零件編號1-1337582-0
HK$27.75
單位
Female Straight Solder Surface Mount - Gold - 50Ω - Snap-On - +165 °C 0 → 6GHz Gold
RS庫存編號 512-0890
製造零件編號1-1337584-0
HK$89.73
單位
Male Right Angle Crimp, Solder Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -65 °C +165 °C 0 → 6GHz Gold