MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.What does it do?The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.ApplicationsAutomotive GPSData and Communications Wireless LAN Wireless PAN (Bluetooth)Defence GPS Hand held equipmentTelecommunication GPS tracking and navigation Wireless base stations Wireless LANTypesThere are many variants of MCX connector, the choice depends on the application it is used for.Impedance 50 Ω and 75 ΩBody orientation Straight and right angle Termination method Crimp and solderMounting type Cable, PCB, panel and through hole

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 885-7510
製造零件編號133-3403-006
HK$47.70
單位
Male Straight Crimp Cable Mount - Nickel RG-161/U, RG-174/U, RG-188/U, RG-316/U 50Ω Yes Quick Connect - - 0 → 6GHz Gold
RS庫存編號 885-9901
製造零件編號133-3404-101
HK$41.528
/個 (每包:25個)
單位
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG-188DS, RG-316DS 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9875
製造零件編號133-3402-101
HK$41.30
單位
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG178, RG196 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-7536
製造零件編號133-3701-211
HK$54.33
單位
Female Straight Solder PCB Mount - Gold over Nickel RG178, RG316 50Ω - Quick Connect - - 0 → 6GHz Gold
RS庫存編號 886-0027
製造零件編號133-3801-201
HK$78.74
單位
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 886-0015
製造零件編號133-3303-401
HK$79.661
/個 (每包:250個)
單位
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG161, RG174, RG179, RG187 50Ω Yes Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9881
製造零件編號133-3403-106
HK$22.435
/個 (每包:250個)
單位
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG161, RG174, RG188, RG316 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-7567
製造零件編號133-8701-301
HK$133.803
/個 (每包:25個)
單位
Female Right Angle Solder PCB Mount - Gold over Nickel RG179 75Ω - Snap-On - - 0 → 6GHz Gold
RS庫存編號 885-7551
製造零件編號133-3693-101
HK$132.91
單位
Male Right Angle Solder Cable Mount - Gold over Nickel RG405 50Ω - Quick Connect - - 0 → 6GHz Gold
RS庫存編號 886-0018
製造零件編號133-3304-001
HK$72.101
/個 (每包:50個)
單位
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG-179DS, RG-188DS, RG-316DS 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9734
製造零件編號145-0701-002
HK$156.734
/個 (每包:250個)
單位
Female Straight Solder Threaded Mount - - - 50Ω - Threaded - - 0 → 40GHz Gold over Nickel over Copper
RS庫存編號 885-9885
製造零件編號133-3701-201
HK$49.682
/個 (每包:25個)
單位
Female Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9522
製造零件編號133-8801-201
HK$47.239
/個 (每包:250個)
單位
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 75Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-8737
製造零件編號133-8701-211
HK$50.598
/個 (每包:25個)
單位
Female Straight Solder PCB Mount - Gold over Nickel RG179 75Ω - Quick Connect - - 0 → 6GHz Gold
RS庫存編號 885-9888
製造零件編號133-3403-101
HK$56.05
單位
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG161, RG174, RG188, RG316 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-8743
製造零件編號133-8701-401
HK$52.426
/個 (每包:1000個)
單位
Female Straight Solder PCB Mount - Gold over Nickel RG179 75Ω Yes Quick Connect - - 0 → 6GHz Gold
RS庫存編號 886-0009
製造零件編號133-3303-001
HK$64.81
單位
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG161, RG174, RG179, RG187 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9904
製造零件編號133-3701-221
HK$36.806
/個 (每包:250個)
單位
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9730
製造零件編號133-8901-801
HK$153.561
/個 (每包:250個)
單位
Female Straight - - - - - 75Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 886-0005
製造零件編號133-3302-001
HK$61.567
/個 (每包:1000個)
單位
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG178, RG196 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper