MMCX Connectors

What is it?MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.What does it do?The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.ApplicationsMMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are Wireless devices GPS receivers Telecommunication and consumer electronics WiFi PCMCIA Cards.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 155 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 759-5316
製造零件編號73415-2063
BrandMolex
HK$23.45
單位
Female Straight Solder Surface Mount Micro Miniature - - 50Ω - - - - - Gold
RS庫存編號 167-6373
製造零件編號73415-2064
BrandMolex
HK$11.821
個 (在毎卷:1600)
單位
Female Straight Solder Surface Mount Micro Miniature - - 50Ω - - - - - Gold
RS庫存編號 655-9952
BrandRS PRO
HK$41.30
單位
Male Straight Crimp Cable Mount Micro Miniature Gold RG174/U 50Ω - - - - 0 6GHz Gold
RS庫存編號 167-6413
製造零件編號73415-0961
BrandMolex
HK$14.63
Each (In a Tray of 80)
單位
Female Right Angle Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS庫存編號 896-7462
製造零件編號73415-0961
BrandMolex
HK$16.34
/個 (每包:2個)
單位
Female Right Angle Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS庫存編號 612-7476
製造零件編號82_MMCX-S50-0-2/111_KE
HK$58.19
單位
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS庫存編號 759-5306
製造零件編號73415-0963
BrandMolex
HK$15.49
單位
Female Right Angle Solder Edge Mount Micro Miniature - - 50Ω - - - - - Gold
RS庫存編號 167-6256
製造零件編號73415-0969
BrandMolex
HK$15.187
個 (在毎卷:1500)
單位
Female Straight Solder Edge Mount Micro Miniature - - 50Ω - - - - - Gold
RS庫存編號 612-7460
製造零件編號24_MMCX-50-1-1/111_OE
HK$95.67
單位
Female Straight Crimp Panel Mount - Gold RG174 B/U, RG196 A/U 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS庫存編號 612-7404
製造零件編號11_MMCX-50-1-1/111_OE
HK$54.17
單位
Male Straight Crimp Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS庫存編號 446-6375
製造零件編號1-1634000-0
HK$49.46
單位
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS庫存編號 896-7465
製造零件編號73415-2061
BrandMolex
HK$20.62
/個 (每包:2個)
單位
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS庫存編號 885-7554
製造零件編號135-3336-001
HK$69.993
/個 (每包:25個)
單位
Female Straight Crimp Cable Mount - Gold over Nickel Astrolab 32018 DS, AXON P512479A, Huber K01152-07, RG316/U, 0.047 in Diameter Flexible 50Ω Yes Quick Connect - - 0 6GHz Gold over Nickel
RS庫存編號 170-2544
製造零件編號MMCX1121A1-3GT30G-5-50
BrandAmphenol
HK$29.193
個 (以毎袋:100)
單位
Male Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 6GHz Gold
RS庫存編號 164-1453
製造零件編號1-1634000-0
HK$39.594
個 (以毎盒:100)
單位
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS庫存編號 656-0132
BrandRS PRO
HK$70.01
單位
Female Straight Solder PCB Mount Micro Miniature Gold - 50Ω - - - - 0 6GHz Gold
RS庫存編號 434-9466
製造零件編號R209408012W
BrandRadiall
HK$36.88
/個 (每包:10個)
單位
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -40 °C +125 °C 0 6GHz Gold over Tin Nickel Alloy
RS庫存編號 885-9926
製造零件編號135-3402-001
HK$89.13
單位
Male Straight Crimp Cable Mount - Gold over Nickel over Copper RG178/U, RG196/U 50Ω - Quick Connect - - 0 6GHz Gold over Nickel over Copper
RS庫存編號 700-9530
製造零件編號MMCX6252N1-3GT30G-50
BrandAmphenol
HK$56.72
單位
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - 0 6GHz Gold
RS庫存編號 161-9538
製造零件編號73415-2061
BrandMolex
HK$17.20
Each (In a Tray of 80)
單位
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold