MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 655-9952
BrandRS PRO
HK$32.70
單位
Male Straight Crimp Cable Mount Micro Miniature Gold RG174/U 50Ω - - - - 0 → 6GHz Gold
RS庫存編號 656-0132
BrandRS PRO
HK$35.85
單位
Female Straight Solder PCB Mount Micro Miniature Gold - 50Ω - - - - 0 → 6GHz Gold
RS庫存編號 655-9980
BrandRS PRO
HK$44.65
單位
Male Straight Crimp PCB Mount Micro Miniature Gold - 50Ω - - - - 0 → 6GHz Gold
RS庫存編號 656-0148
BrandRS PRO
HK$34.54
單位
Female Straight Solder PCB Mount Micro Miniature Gold - 50Ω - - - - 0 → 6GHz Gold
RS庫存編號 738-5901
BrandRS PRO
HK$29.69
單位
Female Straight Solder Surface Mount Micro Miniature Gold - 50Ω - - - - 0 → 3 GHz, 0 → 6 GHz Gold
RS庫存編號 921-0231
BrandRS PRO
HK$33.32
單位
Female Right Angle Solder PCB Mount Micro Miniature Gold Coaxial 50Ω - Snap-On - - 0 → 6GHz Gold
RS庫存編號 921-0237
BrandRS PRO
HK$17.49
單位
Female Straight Solder PCB Mount Micro Miniature Gold Coaxial 50Ω - Snap-On - - 0 → 6GHz Gold
RS庫存編號 655-9996
BrandRS PRO
HK$38.81
單位
Male Straight Crimp Cable Mount Micro Miniature Gold RG178/U 50Ω - - - - 0 → 6GHz Gold
RS庫存編號 738-5917
BrandRS PRO
HK$33.23
單位
Female Straight - Edge Mount Micro Miniature Gold - 50Ω - - - - 0 → 5GHz Gold
RS庫存編號 738-5913
BrandRS PRO
HK$29.28
單位
Female Straight - Edge Mount Micro Miniature Gold - 50Ω - - - - 0 → 3GHz Gold
RS庫存編號 656-0069
BrandRS PRO
HK$54.67
單位
Male Right Angle Crimp, Solder Cable Mount Micro Miniature Gold RG174/U 50Ω - Snap-On - - 0 → 6GHz Gold