MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 446-6375
製造零件編號1-1634000-0
HK$49.33
單位
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS庫存編號 164-1453
製造零件編號1-1634000-0
HK$39.492
個 (以毎盒:100)
單位
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS庫存編號 446-6432
製造零件編號1-1634003-0
HK$79.46
單位
Male Right Angle Solder Cable Mount - Gold over Nickel RG178 50Ω - - - +165 °C - Gold over Nickel over Copper
RS庫存編號 164-0862
製造零件編號6-1460820-2
HK$21.99
個 (在毎卷:1500)
單位
Female Right Angle Solder Surface Mount - - - 50Ω - - - - - Tin
全新
RS庫存編號 189-5776
製造零件編號6-1460820-1
HK$19.227
個 (在毎卷:1500)
單位
Female Vertical Solder Surface Mount - Gold - 50Ω - Threaded -55°C +155°C 6GHz -
RS庫存編號 173-5514
製造零件編號1-1634003-0
HK$36.564
/個 (每包:250個)
單位
Male Right Angle Solder Cable Mount - Gold over Nickel RG178 50Ω - - - +165 °C - Gold over Nickel over Copper
RS庫存編號 186-4858
製造零件編號1-1634002-0
HK$48.40
單位
Male Right Angle Clamp, Solder Cable Mount - Gold - 50Ω - Snap-On -55°C +155°C 6GHz Gold
RS庫存編號 164-1454
製造零件編號1-1634009-0
HK$40.47
個 (以毎盒:100)
單位
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS庫存編號 713-0978
製造零件編號1408150-1
HK$71.79
單位
Female Straight Solder Through Hole - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold
RS庫存編號 136-1945
製造零件編號1-1634010-0
HK$42.61
個 (以毎盒:100)
單位
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - 0 → 6GHz Gold
RS庫存編號 612-1579
製造零件編號6-1460820-1
HK$30.12
單位
Female Straight Solder Surface Mount - - - 50Ω - - - - - Tin
RS庫存編號 713-0971
製造零件編號6-1460820-2
HK$40.73
單位
Female Right Angle Solder Surface Mount - - - 50Ω - - - - - Tin
RS庫存編號 446-6454
製造零件編號1-1634009-0
HK$55.61
單位
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS庫存編號 680-7440
製造零件編號1-1634010-0
HK$58.70
單位
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - 0 → 6GHz Gold