MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 885-7554
製造零件編號135-3336-001
HK$69.993
/個 (每包:25個)
單位
Female Straight Crimp Cable Mount - Gold over Nickel Astrolab 32018 DS, AXON P512479A, Huber K01152-07, RG316/U, 0.047 in Diameter Flexible 50Ω Yes Quick Connect - - 0 → 6GHz Gold over Nickel
RS庫存編號 885-9926
製造零件編號135-3402-001
HK$89.13
單位
Male Straight Crimp Cable Mount - Gold over Nickel over Copper RG178/U, RG196/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-7548
製造零件編號135-3403-001
HK$69.10
單位
Male Straight Crimp Cable Mount - Gold over Nickel RG161, RG174, RG188, RG316/U 50Ω - Snap-On - - 0 → 6GHz Gold over Nickel
RS庫存編號 885-9910
製造零件編號135-3436-101
HK$105.276
/個 (每包:25個)
單位
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper Huber K01152-07, 0.047 in Diameter Flexible 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9664
製造零件編號135-3404-101
HK$104.05
單位
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG-187DS, RG-188DS, RG-316DS 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9936
製造零件編號135-3701-211
HK$77.467
/個 (每包:25個)
單位
Female Straight Solder PCB Mount - Gold over Nickel over Copper RG178/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9923
製造零件編號135-3403-101
HK$60.63
單位
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG179, RG187, RG188, RG316/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9948
製造零件編號135-3693-101
HK$102.849
/個 (每包:25個)
單位
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG405 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9932
製造零件編號135-3701-201
HK$57.13
單位
Female Straight Solder PCB Mount - Gold over Nickel over Copper RG178/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9914
製造零件編號135-3402-101
HK$93.64
單位
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG178/U, RG196/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9954
製造零件編號141-0000-910
HK$348.71
單位
Male Right Angle Crimp - - - - - - - - - - -
RS庫存編號 885-9920
製造零件編號135-3701-301
HK$120.72
單位
Female Right Angle Solder PCB Mount - Gold over Nickel over Copper RG178/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9942
製造零件編號135-3801-201
HK$103.56
單位
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9951
製造零件編號135-3711-801
HK$63.76
單位
Female Straight Solder Surface Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-9939
製造零件編號135-3701-311
HK$119.05
單位
Female Right Angle Solder PCB Mount - Gold over Nickel over Copper RG178/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS庫存編號 885-8715
製造零件編號135-3304-001
HK$67.424
/個 (每包:1000個)
單位
Female Straight Crimp Cable Mount - Gold over Nickel RG-161DS, RG-188DS, RG-316DS 50Ω - Snap-On - - 0 → 6GHz Gold over Nickel