N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS庫存編號 656-3614
BrandRS PRO
HK$31.93
單位
Male - - Crimp Straight - - - - - - Nickel - Gold
RS庫存編號 758-1622
BrandRS PRO
HK$80.12
單位
Female - Cable Mount Solder Lug Straight 50Ω Yes Threaded 0 → 11GHz - Medium White Bronze - Gold
RS庫存編號 546-2469
BrandRS PRO
HK$45.87
單位
Male URM 67 Cable Mount Solder Straight 50Ω - - 0 → 10GHz - - Nickel - Gold
RS庫存編號 170-7012
BrandRS PRO
HK$98.13
單位
Male - Cable Mount Solder Straight 75Ω - Threaded 6GHz -55°C Standard Nickel +125°C Gold
RS庫存編號 170-6979
BrandRS PRO
HK$180.33
單位
Male Belden 9913, LMR 400 Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS庫存編號 170-7013
BrandRS PRO
HK$98.13
單位
Male - Cable Mount Solder Straight 75Ω - Threaded 6GHz -55°C Standard Nickel +125°C Gold
RS庫存編號 170-6987
BrandRS PRO
HK$253.59
單位
Male - Cable Mount Solder Right Angle 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS庫存編號 170-6980
BrandRS PRO
HK$214.85
單位
Male Belden 9913, LMR 400 Cable Mount Solder Straight 50Ω Yes Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS庫存編號 170-6983
BrandRS PRO
HK$150.63
單位
Male - Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS庫存編號 758-1607
BrandRS PRO
HK$40.83
單位
Male - Cable Mount Crimp, Solder Straight 50Ω - Threaded 0 → 6GHz - Medium Nickel - Gold
RS庫存編號 758-1638
BrandRS PRO
HK$77.23
單位
Male - Cable Mount Clamp Straight 50Ω - Threaded 0 → 11GHz - Medium White Bronze - Gold
RS庫存編號 170-6985
BrandRS PRO
HK$167.65
單位
Male - Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS庫存編號 170-6988
BrandRS PRO
HK$137.84
單位
Female, Male - Bulkhead Solder Straight 50Ω Yes Threaded 11GHz -65°C Standard Bronze +165°C Gold
RS庫存編號 170-6992
BrandRS PRO
HK$172.36
單位
Male - Flange Mount Solder Straight 50Ω Yes Threaded 11GHz -65°C Standard Bronze +165°C Gold
RS庫存編號 170-6989
BrandRS PRO
HK$189.66
單位
Female, Male - Flange Mount Solder Straight 50Ω - Threaded 11GHz -65°C Standard Bronze +165°C Gold
RS庫存編號 758-1632
BrandRS PRO
HK$82.28
單位
Female - Cable Mount Crimp Straight 50Ω Yes Threaded 0 → 11GHz - Medium White Bronze - Gold
RS庫存編號 758-1644
BrandRS PRO
HK$185.07
單位
Male - Cable Mount Clamp Straight 50Ω - Threaded 0 → 6GHz - Medium White Bronze - Silver
RS庫存編號 170-6977
BrandRS PRO
HK$236.09
單位
Male - Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Silver
RS庫存編號 170-6975
BrandRS PRO
HK$200.48
單位
Male Belden 9913, LMR 400 Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS庫存編號 170-6978
BrandRS PRO
HK$238.74
單位
Male - Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Silver