N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS庫存編號 122-2178
製造零件編號100456
HK$76.33
單位
Male RG214 Cable Mount Crimp Straight 50Ω Yes Threaded DC to 11GHz - Standard - - -
RS庫存編號 819-4447
製造零件編號53K501-200N5
HK$196.46
單位
Female - Panel Mount Solder Straight 50Ω Yes Screw On 0 11GHz - - - - Silver/White Bronze
RS庫存編號 819-4456
製造零件編號53S114-006N5
HK$165.83
單位
Male Flexible Cable Mount Clamp Straight 50Ω - Screw On 0 11GHz - - - - Silver/White Bronze
RS庫存編號 819-4440
製造零件編號53K107-106N5
HK$92.16
單位
Female Flexible Cable Mount Crimp Straight 50Ω - Screw On 0 11GHz - - - - Silver/White Bronze
RS庫存編號 122-2179
製造零件編號189313
HK$81.46
單位
Male RG142, RG223, RG400 Cable Mount Crimp, Solder Right Angle 50Ω Yes Threaded DC 11GHz - Standard - - -
RS庫存編號 819-4443
製造零件編號53K401-200N5
HK$90.70
單位
Female - Panel Mount Solder Straight 50Ω - Screw On 0 11GHz - - - - Silver/White Bronze
RS庫存編號 819-4459
製造零件編號53S102-015N5
HK$215.89
單位
Male Flexible Cable Mount Clamp Straight 50Ω - Screw On 0 11GHz - - - - Silver/White Bronze
RS庫存編號 819-4453
製造零件編號53S101-115N5
HK$83.69
單位
Male Flexible Cable Mount Crimp Straight 50Ω - Screw On 0 11GHz - - - - Silver/White Bronze
RS庫存編號 819-4469
製造零件編號53S205-306N5
HK$93.70
單位
Male Flexible Cable Mount Crimp, Solder Right Angle 50Ω - Screw On 0 11GHz - - - - Silver/White Bronze
RS庫存編號 819-4431
製造零件編號53K101-115N5
HK$101.44
單位
Female Flexible Cable Mount Crimp Straight 50Ω - Screw On 0 11GHz - - - - Silver/White Bronze
RS庫存編號 819-4465
製造零件編號53S107-108N5
HK$61.78
單位
Male Flexible Cable Mount Crimp Straight 50Ω - Screw On 0 11GHz - - - - Silver/White Bronze
RS庫存編號 819-4462
製造零件編號53S107-106N5
HK$57.33
單位
Male Flexible Cable Mount Crimp Straight 50Ω - Screw On 0 11GHz - - - - Silver/White Bronze