N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 37 項產品
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS庫存編號 394-1623
製造零件編號1-1337410-0
HK$68.18
單位
Male RG213/U, RG8 A/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 164-8456
製造零件編號1-1337416-0
HK$70.92
個 (以毎袋:50)
單位
Male RG141 A/U, RG58 C/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 472-9890
製造零件編號1-1337416-0
HK$70.21
單位
Male RG141 A/U, RG58 C/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 394-1796
製造零件編號1-1337418-0
HK$60.80
單位
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 423-2100
製造零件編號1-1478420-0
HK$103.57
單位
Male RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 11GHz - - Silver - Silver
RS庫存編號 135-5012
製造零件編號1-1478420-0
HK$91.826
個 (以毎袋:25)
單位
Male RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 11GHz - - Silver - Silver
RS庫存編號 164-1410
製造零件編號1-1337418-0
HK$53.253
個 (以毎盒:25)
單位
Female - Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 136-1752
製造零件編號1-1337415-0
HK$61.221
個 (以毎盒:25)
單位
Male RG214/U, RG9 B/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65°C - Silver +165°C Silver
RS庫存編號 423-2116
製造零件編號1-1478421-0
HK$101.21
單位
Male RG214/U, RG9 B/U Cable Mount Solder Straight 50Ω - - 0 → 11GHz - - Silver - Silver
RS庫存編號 136-1754
製造零件編號1-1337406-0
HK$62.73
個 (以毎盒:25)
單位
Female RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 11GHz -65°C - Silver +165°C Silver
RS庫存編號 394-1702
製造零件編號1-1337406-0
HK$88.71
單位
Female RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 394-1645
製造零件編號1-1337415-0
HK$70.44
單位
Male RG214/U, RG9 B/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 161-9932
製造零件編號1-5227086-0
HK$176.80
個 (以毎盒:100)
單位
Male RG213/U, RG8/U Cable Mount Crimp Straight 50Ω - Threaded 0 11GHz - Standard - - Gold
RS庫存編號 718-2623
製造零件編號1-1337630-0
HK$58.80
單位
Male RG214/U, RG9 B/U Cable Mount Crimp Straight 50Ω - - 0 11GHz - - - - Gold
RS庫存編號 821-8940
製造零件編號1-5227086-0
HK$268.95
單位
Male RG213/U, RG8/U Cable Mount Crimp Straight 50Ω - Threaded 0 11GHz - Standard - - Gold
RS庫存編號 511-9991
製造零件編號1-1337414-0
HK$74.02
單位
Female RG213/U, RG8 A/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 161-3770
製造零件編號1-1337414-0
HK$54.20
個 (以毎袋:25)
單位
Female RG213/U, RG8 A/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 394-1724
製造零件編號1-1337625
HK$70.45
單位
Female RG141 A/U, RG58 C/U Panel Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 164-1424
製造零件編號1-1337625
HK$63.126
個 (以毎盒:25)
單位
Female RG141 A/U, RG58 C/U Panel Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 161-4388
製造零件編號1-1337626-0
HK$85.315
個 (以毎盒:25)
單位
Male RG213/U, RG8 A/U Cable Mount Crimp Right Angle 50Ω - - 0 11GHz -65 °C - Nickel +165 °C Gold