N Connectors

What is it?N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz. What does it do?N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing. ApplicationsVersatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast. TypesN type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 299 項產品
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS庫存編號 332-7263
製造零件編號R161570000W
BrandRadiall
HK$98.12
單位
Female - Panel Mount Solder Straight 50Ω - - 0 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS庫存編號 712-3074
製造零件編號J01021A0164
HK$209.24
單位
Female UT141 Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS庫存編號 143-9729
製造零件編號172122
BrandAmphenol
HK$61.387
個 (以毎袋:500)
單位
Male Coaxial Cable Mount Crimp Straight 50Ω - Threaded 11GHz -65°C Standard White Bronze +165°C Gold
RS庫存編號 164-1424
製造零件編號1-1337625
HK$63.126
個 (以毎盒:25)
單位
Female RG141 A/U, RG58 C/U Panel Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 885-8453
製造零件編號CPN688
HK$64.13
/個 (每包:10個)
單位
Male RG8 Cable Mount Crimp Straight 50Ω - Threaded 0 11GHz - - Nickel - Gold, Nickel
RS庫存編號 295-6876
製造零件編號R161332000W
BrandRadiall
HK$357.48
單位
Female RG11, RG144, RG165, RG213, RG214, RG216, RG393 Panel Mount Clamp Straight 50Ω - - 0 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS庫存編號 712-3062
製造零件編號J01021A0152
HK$196.65
單位
Female RG58 C/U Panel Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS庫存編號 819-4447
製造零件編號53K501-200N5
HK$186.93
單位
Female - Panel Mount Solder Straight 50Ω Yes Screw On 0 11GHz - - - - Silver/White Bronze
RS庫存編號 712-3046
製造零件編號J01020A0127
HK$150.21
單位
Male LMR400, 2.7/7.25 Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS庫存編號 295-6775
製造零件編號R161206000W
BrandRadiall
HK$248.22
單位
Female RG141, RG142, RG223, RG400, RG58 Cable Mount Clamp Straight 50Ω - - 0 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS庫存編號 394-1673
製造零件編號1-1337412-0
HK$333.25
單位
Male RG213/U, RG8 A/U Cable Mount Crimp Right Angle 50Ω - - 0 → 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 295-6898
製造零件編號R161404000W
BrandRadiall
HK$83.86
單位
Female - Panel Mount Solder Straight 50Ω - - 0 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS庫存編號 125-0874
製造零件編號J01021A0061
HK$105.13
單位
Female RG213/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS庫存編號 295-6797
製造零件編號R162217000W
BrandRadiall
HK$501.39
單位
Female RG11, RG144, RG216 Cable Mount Clamp Straight 75Ω - - 0 1.5GHz -55 °C - Brass +155 °C Gold over Nickel
RS庫存編號 295-6933
製造零件編號R161441000W
BrandRadiall
HK$187.76
單位
Male - Panel Mount Solder Straight 50Ω - - 0 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS庫存編號 885-9412
製造零件編號138-4693-001
HK$203.19
/個 (每包:250個)
單位
Male RG405 Cable Mount Solder Straight 50Ω - Quick Connect 0 18GHz - - Gold over Nickel over Copper - Gold over Nickel over Copper
RS庫存編號 700-9534
製造零件編號N1112B1-001-NT3G-1-50
BrandAmphenol
HK$67.27
單位
Male RG58 C/U, RG58/U Cable Mount Crimp Right Angle 50Ω - - 0 6GHz - - Nickel - Gold
RS庫存編號 295-6955
製造零件編號R161606000
BrandRadiall
HK$143.39
單位
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS庫存編號 885-9415
製造零件編號138-4694-001
HK$286.11
單位
Male RG402 Cable Mount Solder Straight 50Ω - Quick Connect 0 18GHz - - Gold over Nickel over Copper - Gold over Nickel over Copper
RS庫存編號 700-9543
製造零件編號N1121A1-NT3G-1-50
BrandAmphenol
HK$46.76
單位
Male RG58 C/U, RG58/U Cable Mount Crimp Straight 50Ω - - 0 11GHz - - Nickel - Gold, Silver