RF Attenuators

RF attenuators act as resistors and are used to reduce the level of a signal within radio frequency applications and RF circuits. They have many benefits, including protecting a circuit stage from receiving a current that's too high. RF attenuators can also improve impedance match, ensuring power transfer from source to load is optimised. 


Types of RF attenuators

RF attenuators come in three types:

  • Fixed RF attenuators provide an unchanging value where specific attenuation levels are needed.
  • Switched RF attenuators are made up of switches that allow varying levels of attenuation.
  • Variable RF attenuators are used when it's necessary to continuously change the level of a signal.

Choosing the right RF attenuators

To select the right RF attenuator a number of specifications need to be considered, such as attenuation, frequency and impedance. Attenuation is measured in decibels (dB) and depending on the type of attenuation you need this will either be fixed or within a range. RF attenuators are designed for devices with a certain impedance and it's important to match the impedance of the attenuator to the circuit where it will be used.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Interface Type Attenuation Body Orientation Impedance Operating Frequency Body Plating Cable Type Contact Plating Contact Material Low Power Connector Type Gender A Gender B
RS庫存編號 885-8416
製造零件編號27-9300-20
HK$68.78
單位
BNC Plug to BNC Socket 20dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket
RS庫存編號 886-3256
製造零件編號FLN3G
HK$14.532
/個 (每包:10個)
單位
F Plug to F Socket - Straight - 1GHz - - Nickel - - F Plug Socket
RS庫存編號 885-8006
製造零件編號27-9300-3
HK$54.84
單位
BNC Plug to BNC Socket 3dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket
RS庫存編號 886-0241
製造零件編號6-12FFPB
HK$51.59
/個 (每包:6個)
單位
F Plug to F Socket - Straight 75Ω - - - - - - F Plug Plug
RS庫存編號 885-7517
製造零件編號ATT-0218-20-NNN-02
HK$1,014.59
單位
N Plug to N Socket 20dB Straight 50Ω 12.4GHz - - - - Yes N Plug Socket
RS庫存編號 886-0566
製造零件編號27-9300-6
HK$54.84
單位
BNC Plug to BNC Socket 6dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket
RS庫存編號 886-0560
製造零件編號27-9300-10
HK$65.803
/個 (每包:10個)
單位
BNC Plug to BNC Socket 10dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket