RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesnt become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 88 項產品
Results per page
Description Price Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating Termination Method
RS庫存編號 143-9691
製造零件編號132360
BrandAmphenol
HK$17.52
個 (以毎袋:500)
單位
SMA Male Straight - 50Ω Gold - 0 → 18GHz 2W - Brass Gold -
RS庫存編號 144-0920
製造零件編號132360
BrandAmphenol
HK$26.26
單位
SMA Male Straight - 50Ω Gold - 0 → 18GHz 2W - Brass Gold -
RS庫存編號 546-4695
BrandRS PRO
HK$155.38
單位
BNC Female, Male Straight Through Hole 50Ω Silver - 0 → 0.5GHz 2W - Brass Gold -
RS庫存編號 164-9077
製造零件編號1-1337470-0
HK$127.16
個 (以毎盒:50)
單位
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold -
RS庫存編號 394-1083
製造零件編號1-1337470-0
HK$157.02
單位
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold -
RS庫存編號 296-7955
製造零件編號R404111000
BrandRadiall
HK$126.30
單位
BNC Male Straight - 50Ω Nickel - 4GHz 1W - Brass Gold over Nickel -
RS庫存編號 716-5019
製造零件編號65_N-50-0-51/113_NE
HK$161.13
單位
N Male Straight - 50Ω White Bronze - 0 → 6GHz 1W - Brass White Bronze -
RS庫存編號 716-4996
製造零件編號65_N-75-0-11/133_NE
HK$1,766.34
單位
N Male Straight - 75Ω White Bronze - 0 → 1.3GHz 1W - Brass Gold over Nickel -
RS庫存編號 112-3148
製造零件編號J01006A1268
HK$52.18
單位
BNC Male Straight - 50Ω - - - 0.5W - - - -
RS庫存編號 546-4673
BrandRS PRO
HK$41.46
單位
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass Gold -
RS庫存編號 785-7761
製造零件編號R404012000
BrandRadiall
HK$89.70
單位
BNC Male Straight Through Hole 75Ω - - 1GHz 1W - Brass Gold -
RS庫存編號 193-8619
製造零件編號J01006A0013
HK$347.82
單位
- - Straight - 50Ω - - - - - - - -
RS庫存編號 716-5028
製造零件編號65_SMB-50-0-1/111_NE
HK$480.73
單位
SMB Male Straight - 50Ω Gold over Nickel - 0 → 4GHz 0.5W - Beryllium Copper Gold over Nickel -
RS庫存編號 546-4128
BrandRS PRO
HK$28.97
單位
BNC Male Straight - 50Ω - - 1GHz 0.5W - Brass Gold -
RS庫存編號 546-4134
BrandRS PRO
HK$25.86
單位
BNC Male Straight - 75Ω Nickel - 0 → 1GHz 0.5W - Brass Gold -
RS庫存編號 131-202
製造零件編號996073
BrandDomocare
HK$57.13
單位
BNC Male Straight - 75Ω - - - 1W - Brass Gold -
RS庫存編號 134-403
BrandITT Cannon
HK$11.978
個 (以毎袋:10)
單位
SMT - Straight Surface Mount - - RG316 - - - - - -
RS庫存編號 712-3282
製造零件編號J01152A0011
HK$158.56
單位
SMA Male Straight - 50Ω Copper Nickel Gold Alloy - 0 → 6GHz 1W - Brass Copper, Gold Alloy, Nickel -
RS庫存編號 170-2500
製造零件編號B1004A1-ND3G-75R-0.01-1W
BrandAmphenol
HK$24.61
個 (以毎袋:100)
單位
BNC Male Straight - 75Ω Nickel over Copper - - - - Brass Gold over Nickel -
RS庫存編號 773-7490
製造零件編號APH-HDBNCJ-T
BrandAmphenol
HK$252.69
單位
BNC Female Straight - 75Ω - - 3GHz 1W - Beryllium Copper Gold -